SINGER SAFETY Grey Cow Grain Leather Welding Gloves 150mm
- RS Stock No.:
- 784-602
- Mfr. Part No.:
- 51G15
- Manufacturer:
- SINGER SAFETY
Subtotal (1 pack of 10 pairs)*
€59.81
(exc. VAT)
€73.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €59.81 | €5.981 |
*price indicative
- RS Stock No.:
- 784-602
- Mfr. Part No.:
- 51G15
- Manufacturer:
- SINGER SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Welding Gloves | |
| Material | Cow Grain Leather | |
| Colour | Grey | |
| Overall Length | 150mm | |
| Resistance Features | Flame Resistant, Heat Resistant, Mechanical Resistant, Welding Safe | |
| Standards/Approvals | PPE - Category II. | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Welding Gloves | ||
Material Cow Grain Leather | ||
Colour Grey | ||
Overall Length 150mm | ||
Resistance Features Flame Resistant, Heat Resistant, Mechanical Resistant, Welding Safe | ||
Standards/Approvals PPE - Category II. | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SINGER SAFETY Protective Gloves is designed for use in heavy industrial building applications, offering high durability and resistance through its premium cow grain leather construction.
Constructed from cow grain leather for enhanced durability
Gunn cut pattern increases dexterity for intricate tasks
Related links
- SINGER SAFETY Grey Cow Grain Leather, Natural Cow Split Leather Welding Gloves
- SINGER SAFETY Grey Goat Grain Leather Welding Gloves 150mm
- SINGER SAFETY 50F Grey Cow Grain Leather Work Gloves, Size 8
- SINGER SAFETY Blue Grain Leather, Leather Welding Gloves
- SINGER SAFETY 50GHBBC Beige Cow Grain Leather Work Gloves, Size 8
- SINGER SAFETY 50GHB Beige Cow Grain Leather Safety Gloves, Size 10
- SINGER SAFETY 50GHB Beige Cow Grain Leather Safety Gloves, Size 11
- SINGER SAFETY 50GHB Beige Cow Grain Leather Safety Gloves, Size 8
