SINGER SAFETY PHD335LAT Black, Grey, White Polyethylene Safety Gloves, Size 9, Latex Coating
- RS Stock No.:
- 784-600
- Mfr. Part No.:
- PHD335LAT09
- Manufacturer:
- SINGER SAFETY
Image representative of range
Subtotal (1 pack of 10 pairs)*
€33.10
(exc. VAT)
€40.71
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €33.10 | €3.31 |
*price indicative
- RS Stock No.:
- 784-600
- Mfr. Part No.:
- PHD335LAT09
- Manufacturer:
- SINGER SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Safety Gloves | |
| Size | 9 | |
| Lining Material | Polyester | |
| Material | Polyethylene | |
| Colour | Black, Grey, White | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN 388 Blade | X | |
| Safety Standard | EN 388 | |
| Series | PHD335LAT | |
| Coating | Latex | |
| Number of Gloves | 100 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Safety Gloves | ||
Size 9 | ||
Lining Material Polyester | ||
Material Polyethylene | ||
Colour Black, Grey, White | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN 388 Blade X | ||
Safety Standard EN 388 | ||
Series PHD335LAT | ||
Coating Latex | ||
Number of Gloves 100 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Standards/Approvals EU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SINGER SAFETY Protective Gloves are designed for use in light industry, maintenance, and logistics, providing exceptional cut resistance and sensitivity. They are crafted with a nitrile micro-foam coating for enhanced grip and durability.
Liner MADE from polyester, high-density polyethylene, and elastase for comfort
Elastic knit wrist with piping for secure closure and easy adjustment
ISO 9001 and ISO 14001 certified for quality assurance
Related links
- SINGER SAFETY PHD335LAT Black White Polyethylene Safety Gloves Latex Coating
- SINGER SAFETY PHD335LAT Black White Polyethylene Safety Gloves Latex Coating
- SINGER SAFETY PHD335LAT Black White Polyethylene Safety Gloves Latex Coating
- SINGER SAFETY PHD335LAT Black White Polyethylene Safety Gloves Latex Coating
- SINGER SAFETY PHD335LAT Black White Polyethylene Safety Gloves Latex Coating
- SINGER SAFETY PHS400B Blue Size 9, Uncoated Coating
- SINGER SAFETY PHD18NIB Black Orange Polyethylene Safety Gloves Nitrile Coating
- SINGER SAFETY PHD84NIB Black Orange Polyethylene Safety Gloves Nitrile Coating
