SINGER SAFETY PHD84NIB Black, Grey, Orange Polyethylene Safety Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 784-724
- Mfr. Part No.:
- PHD84NIB09
- Manufacturer:
- SINGER SAFETY
Subtotal (1 pack of 10 pairs)*
€87.46
(exc. VAT)
€107.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €87.46 | €8.746 |
*price indicative
- RS Stock No.:
- 784-724
- Mfr. Part No.:
- PHD84NIB09
- Manufacturer:
- SINGER SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Safety Gloves | |
| Size | 9 | |
| Material | Polyethylene | |
| Lining Material | Polyester | |
| Colour | Black, Grey, Orange | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | X | |
| Coating | Nitrile | |
| Number of Gloves | 100 | |
| Safety Standard | EN 388 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Series | PHD84NIB | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Safety Gloves | ||
Size 9 | ||
Material Polyethylene | ||
Lining Material Polyester | ||
Colour Black, Grey, Orange | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN 388 Blade X | ||
Coating Nitrile | ||
Number of Gloves 100 | ||
Safety Standard EN 388 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Series PHD84NIB | ||
Standards/Approvals EU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SINGER SAFETY Work Trousers are designed for public works and maintenance, offering exceptional functionality and durability for various professional environments.
Constructed from a blend of polyamide, polyester, and elastase for breathability and durability
Includes reinforced knee pad pockets MADE from Cardura enhanced protection
Offers multiple outer pockets for practical Storage Options
Related links
- SINGER SAFETY PHD84NIB Black Orange Polyethylene Safety Gloves Nitrile Coating
- SINGER SAFETY PHD84NIB Black Orange Polyethylene Safety Gloves Nitrile Coating
- SINGER SAFETY PHD84NIB Black Orange Polyethylene Safety Gloves Nitrile Coating
- SINGER SAFETY PHD84NIB Black Orange Polyethylene Safety Gloves Nitrile Coating
- SINGER SAFETY PHD84NIB Black Orange Polyethylene Safety Gloves Nitrile Coating
- SINGER SAFETY PHD18NIB Black Orange Polyethylene Safety Gloves Nitrile Coating
- SINGER SAFETY PHD18NIB Black Orange Polyethylene Safety Gloves Nitrile Coating
- SINGER SAFETY PHD18NIB Black Orange Polyethylene Safety Gloves Nitrile Coating
