SINGER SAFETY NIT1538 Green Coating: Nitrile Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 784-630
- Mfr. Part No.:
- NIT153809
- Manufacturer:
- SINGER SAFETY
Image representative of range
Subtotal (1 pack of 10 pairs)*
€16.55
(exc. VAT)
€20.36
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €16.55 | €1.655 |
*price indicative
- RS Stock No.:
- 784-630
- Mfr. Part No.:
- NIT153809
- Manufacturer:
- SINGER SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Size | 9 | |
| Product Type | Gloves | |
| Material | Coating: Nitrile | |
| Lining Material | Cotton | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | No | |
| EN 388 Puncture | No | |
| EN 388 Blade | No | |
| Number of Gloves | 2 | |
| Series | NIT1538 | |
| Coating | Nitrile | |
| Safety Standard | EN 374-1, EN 374-5, EN 388:2016 + A1:2018, EN ISO 21420:2020, ISO 18889:2019 | |
| Resistance Features | Chemical Resistant, Food Certified, Splash Resistant | |
| Standards/Approvals | CE | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Size 9 | ||
Product Type Gloves | ||
Material Coating: Nitrile | ||
Lining Material Cotton | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear No | ||
EN 388 Puncture No | ||
EN 388 Blade No | ||
Number of Gloves 2 | ||
Series NIT1538 | ||
Coating Nitrile | ||
Safety Standard EN 374-1, EN 374-5, EN 388:2016 + A1:2018, EN ISO 21420:2020, ISO 18889:2019 | ||
Resistance Features Chemical Resistant, Food Certified, Splash Resistant | ||
Standards/Approvals CE | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The SINGER SAFETY Work Trousers provide essential protection in light industry and agricultural environments, offering a blend of comfort and practicality for professionals requiring reliable clothing.
Constructed from 100% cotton with a weight of 300 gem for durability
Equipped with five outer pockets for enhanced practicality
Features a zipper fly and button for secure fastening
Related links
- SINGER SAFETY NIT1538 Green Smooth Nitrile Protective Gloves Nitrile Coating
- SINGER SAFETY NIT1538 Green Smooth Nitrile Protective Gloves Nitrile Coating
- SINGER SAFETY NIT1538 Green Smooth Nitrile Protective Gloves Nitrile Coating
- SINGER SAFETY NIT1538 Green Smooth Nitrile Protective Gloves Nitrile Coating
- SINGER SAFETY PHD55 Black White Nitrile Protective Gloves Nitrile Coating
- SINGER SAFETY NBR327 Blue Cotton Gloves Nitrile Coating
- SINGER SAFETY PHD18NIB Black Orange Polyethylene Safety Gloves Nitrile Coating
- SINGER SAFETY PHD621NIB Black Grey Polyethylene Safety Gloves Nitrile Coating
