SINGER SAFETY NIT1538 Green Smooth Nitrile Protective Gloves, Size 8, Nitrile Coating

Image representative of range

Subtotal (1 pack of 10 pairs)*

€16.55

(exc. VAT)

€20.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€16.55€1.655

*price indicative

RS Stock No.:
784-628
Mfr. Part No.:
NIT153808
Manufacturer:
SINGER SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

SINGER SAFETY

Size

8

Product Type

Protective Gloves

Lining Material

Cotton

Material

Smooth Nitrile

Colour

Green

EN 388 Abrasion

3

EN 388 Puncture

1

EN 388 Blade

1

Series

NIT1538

Number of Gloves

100

Safety Standard

EN 388:2016 + A1:2018

Resistance Features

Abrasion Resistant, Blade Resistant, Cut Resistant, Puncture Resistant

Coating

Nitrile

EN 374 Chemical

Yes

Standards/Approvals

ISO 18889 : 2019

RoHS Status: Exempt

COO (Country of Origin):
LK
The SINGER SAFETY Work Trousers provide essential protection in light industry and agricultural environments, offering a blend of comfort and practicality for professionals requiring reliable clothing.

Constructed from 100% cotton with a weight of 300 gem for durability

Equipped with five outer pockets for enhanced practicality

Features a zipper fly and button for secure fastening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy