SINGER SAFETY PER13NIF Black, Red Polyester Safety Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 784-670
- Mfr. Part No.:
- PER13NIF07
- Manufacturer:
- SINGER SAFETY
Image representative of range
Subtotal (1 pack of 10 pairs)*
€11.14
(exc. VAT)
€13.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €11.14 | €1.114 |
*price indicative
- RS Stock No.:
- 784-670
- Mfr. Part No.:
- PER13NIF07
- Manufacturer:
- SINGER SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Safety Gloves | |
| Size | 7 | |
| Material | Polyester | |
| Lining Material | Polyester | |
| Colour | Black, Red | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Safety Standard | EN 388 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Number of Gloves | 100 | |
| Series | PER13NIF | |
| Coating | Nitrile | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Safety Gloves | ||
Size 7 | ||
Material Polyester | ||
Lining Material Polyester | ||
Colour Black, Red | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Safety Standard EN 388 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Number of Gloves 100 | ||
Series PER13NIF | ||
Coating Nitrile | ||
Standards/Approvals EU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SINGER SAFETY Work Trousers offer a Durable solution for those engaged in public works, light industry, and maintenance, designed to enhance user comfort and functionality during various tasks.
Constructed from 58% cotton, 39% polyester, and 3% elastase for superior elasticity and resistance
Eight outer pockets provide functional storage for tools and essentials
Related links
- SINGER SAFETY PER13NIF Black Size 11, Nitrile Coating
- SINGER SAFETY PER13NIF Black Size 9, Nitrile Coating
- SINGER SAFETY PER13NIF Black Size 8, Nitrile Coating
- SINGER SAFETY PER13NIF Black Size 6, Nitrile Coating
- SINGER SAFETY PER13NIF Black Size 10, Nitrile Coating
- SINGER SAFETY PER13NIB Black Size 7, Nitrile Coating
- SINGER SAFETY PHD621NIB Black Grey Polyethylene Safety Gloves Nitrile Coating
- SINGER SAFETY PHD84NIB Black Orange Polyethylene Safety Gloves Nitrile Coating
