SINGER SAFETY PER13NIF Black, Red Polyester Safety Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 784-672
- Mfr. Part No.:
- PER13NIF09
- Manufacturer:
- SINGER SAFETY
Image representative of range
Subtotal (1 pack of 10 pairs)*
€11.14
(exc. VAT)
€13.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €11.14 | €1.114 |
*price indicative
- RS Stock No.:
- 784-672
- Mfr. Part No.:
- PER13NIF09
- Manufacturer:
- SINGER SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Size | 9 | |
| Product Type | Safety Gloves | |
| Lining Material | Polyester | |
| Material | Polyester | |
| Colour | Black, Red | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Series | PER13NIF | |
| Coating | Nitrile | |
| Number of Gloves | 100 | |
| Safety Standard | EN 388 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Size 9 | ||
Product Type Safety Gloves | ||
Lining Material Polyester | ||
Material Polyester | ||
Colour Black, Red | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Series PER13NIF | ||
Coating Nitrile | ||
Number of Gloves 100 | ||
Safety Standard EN 388 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Standards/Approvals EU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SINGER SAFETY Work Trousers are designed for durability and functionality, ensuring comfort in demanding environments. They are Ideal for use in public works, light industry, and maintenance, offering essential protection and practicality.
Made from a robust blend of 58% cotton, 39% polyester, and 3% elastase for elasticity
Equipped with eight outer pockets for enhanced utility and convenience
Includes a reinforced knee pad pocket for added protection
Related links
- SINGER SAFETY PER13NIF Black Size 11, Nitrile Coating
- SINGER SAFETY PER13NIF Black Size 8, Nitrile Coating
- SINGER SAFETY PER13NIF Black Size 6, Nitrile Coating
- SINGER SAFETY PER13NIF Black Size 7, Nitrile Coating
- SINGER SAFETY PER13NIF Black Size 10, Nitrile Coating
- NITRAS SAFETY 3555 Black Size 9, Nitrile Coating
- SINGER SAFETY PHD621NIB Black Grey Polyethylene Safety Gloves Nitrile Coating
- SINGER SAFETY PHD84NIB Black Orange Polyethylene Safety Gloves Nitrile Coating
