Wonder Grip DEXCUT Green HPPE, Mineral Fibre, Nylon, Polyester, Spandex Work Glove, Size L/09, Nitrile Coating
- RS Stock No.:
- 798-131
- Mfr. Part No.:
- WG18650912
- Manufacturer:
- Wonder Grip
Image representative of range
Subtotal (1 pack of 12 pairs)*
€85.00
(exc. VAT)
€104.55
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €85.00 | €7.083 |
*price indicative
- RS Stock No.:
- 798-131
- Mfr. Part No.:
- WG18650912
- Manufacturer:
- Wonder Grip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wonder Grip | |
| Product Type | Work Glove | |
| Size | L/09 | |
| Material | HPPE, Mineral Fibre, Nylon, Polyester, Spandex | |
| Colour | Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | X | |
| Resistance Features | Cut Resistant | |
| Safety Standard | ANSI A2, EN 388, EN 388:4X42B | |
| Series | DEXCUT | |
| Number of Gloves | 12 | |
| Coating | Nitrile | |
| Standards/Approvals | CE, REACH, UKCA, OEKO-TEX | |
| Select all | ||
|---|---|---|
Brand Wonder Grip | ||
Product Type Work Glove | ||
Size L/09 | ||
Material HPPE, Mineral Fibre, Nylon, Polyester, Spandex | ||
Colour Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN 388 Blade X | ||
Resistance Features Cut Resistant | ||
Safety Standard ANSI A2, EN 388, EN 388:4X42B | ||
Series DEXCUT | ||
Number of Gloves 12 | ||
Coating Nitrile | ||
Standards/Approvals CE, REACH, UKCA, OEKO-TEX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Wonder Grip 18 gauge glove delivering ISO 13997 level B and ANSI/ISEA 105 level A2 cut protection. Built on an inhouse engineered shell, it provides efficient protection against low cut hazards while ensuring exceptional flexibility and comfort within its category. In addition, the glove is touchscreen compatible, enabling professionals to operate smartphones and digital devices without removing their protection. The glove combines reliable low cut protection, ergonomic comfort, and modern functionality, making it the Ideal choice for workers seeking safety and efficiency in daily applications.
IT compatible with touch screen functionality for improved working conditions
Excellent tactile sensitivity with superior comfort
Reinforced thumb crotch for increased protection and extended uselife
Ultra soft and thin seamless liner, maximizing dexterity and tactility with cut level A2/B protection
Related links
- Wonder Grip DEXCUT Green HPPE Nylon Spandex Work Glove Nitrile Coating
- Wonder Grip DEXCUT Green HPPE Nylon Spandex Work Glove Nitrile Coating
- Wonder Grip DEXCUT Green HPPE Nylon Spandex Work Glove Nitrile Coating
- Wonder Grip DEXCUT Green HPPE Nylon Spandex Work Glove Nitrile Coating
- Wonder Grip DEXCUT Green HPPE Nylon Spandex Work Glove Nitrile Coating
- Wonder Grip BEE-SMART Black Size L/09, Latex Coating
- Wonder Grip IRONPRO Black Mineral Fibre UHMWPE Polyester Work Glove,
- Wonder Grip WG1857W Black Nylon Nitrile Coated Gloves Nitrile Coating
