Wonder Grip DEXCUT Green HPPE, Mineral Fibre, Nylon, Polyester, Elastane Work Glove, Size XL/10, Nitrile Coating

Image representative of range

Subtotal (1 pack of 12 pairs)*

€85.00

(exc. VAT)

€104.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€85.00€7.083

*price indicative

RS Stock No.:
798-132
Mfr. Part No.:
WG18651012
Manufacturer:
Wonder Grip
Find similar products by selecting one or more attributes.
Select all

Brand

Wonder Grip

Product Type

Work Glove

Size

XL/10

Material

HPPE, Mineral Fibre, Nylon, Polyester, Elastane

Colour

Green

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

2

EN 388 Blade

X

Coating

Nitrile

Series

DEXCUT

Resistance Features

Cut Resistant

Safety Standard

ANSI A2, EN 388, EN 388:4X42B

Number of Gloves

12

Standards/Approvals

CE, REACH, UKCA, OEKO-TEX

RoHS Status: Exempt

COO (Country of Origin):
CN
The Wonder Grip 18 gauge glove delivering ISO 13997 level B and ANSI/ISEA 105 level A2 cut protection. Built on an inhouse engineered shell, it provides efficient protection against low cut hazards while ensuring exceptional flexibility and comfort within its category. In addition, the glove is touchscreen compatible, enabling professionals to operate smartphones and digital devices without removing their protection. The glove combines reliable low cut protection, ergonomic comfort, and modern functionality, making it the Ideal choice for workers seeking safety and efficiency in daily applications.

IT compatible with touch screen functionality for improved working conditions

Excellent tactile sensitivity with superior comfort

Reinforced thumb crotch for increased protection and extended uselife

Ultra soft and thin seamless liner, maximizing dexterity and tactility with cut level A2/B protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy