Wonder Grip BEE-SMART Black, Blue Polyester Work Glove, Size S/07, Latex Coating
- RS Stock No.:
- 798-134
- Mfr. Part No.:
- WG4220712
- Manufacturer:
- Wonder Grip
Image representative of range
Subtotal (1 pack of 12 pairs)*
€39.80
(exc. VAT)
€48.95
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €39.80 | €3.317 |
*price indicative
- RS Stock No.:
- 798-134
- Mfr. Part No.:
- WG4220712
- Manufacturer:
- Wonder Grip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wonder Grip | |
| Size | S/07 | |
| Product Type | Work Glove | |
| Material | Polyester | |
| Colour | Black, Blue | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Coating | Latex | |
| Safety Standard | EN 388:3131X, EN 407 X1XXXX | |
| Resistance Features | General Handling, Heat Resistant | |
| Number of Gloves | 12 | |
| Mechanical Hazards EN 388 | Yes | |
| Series | BEE-SMART | |
| Standards/Approvals | CE, REACH, UKCA, OEKO-TEX | |
| EN 511 Cold | No | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Wonder Grip | ||
Size S/07 | ||
Product Type Work Glove | ||
Material Polyester | ||
Colour Black, Blue | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Coating Latex | ||
Safety Standard EN 388:3131X, EN 407 X1XXXX | ||
Resistance Features General Handling, Heat Resistant | ||
Number of Gloves 12 | ||
Mechanical Hazards EN 388 Yes | ||
Series BEE-SMART | ||
Standards/Approvals CE, REACH, UKCA, OEKO-TEX | ||
EN 511 Cold No | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Wonder Grip high-performance safety glove designed for general handling work where comfort, grip, and breathability are essential. it combines the bee-series knitting technique with HDML latex coating to deliver superior friction and control. the ultra-lightweight upper liner offers excellent torsion resistance and airflow, while dualiner support ensures a snug, secure fit for prolonged daily use.
Ultra lightweight liner offering both high resistance to torsion and unmatched breathability
Knitting technique creating a unique shape on the Palm and maximizing grip
High grip performance for safe handling in dry and wet applications
Soft coating, enhancing hand movement for superior dexterity and reduced muscular fatigue
Related links
- Wonder Grip BEE-SMART Black Size L/09, Latex Coating
- Wonder Grip BEE-SMART Black Size XL/10, Latex Coating
- Wonder Grip BEE-SMART Black Size M/08, Latex Coating
- Wonder Grip BEE-SMART Black Size XXL/11, Latex Coating
- Wonder Grip DEXCUT Green HPPE Nylon Spandex Work Glove Nitrile Coating
- Polyco Healthline Black Size 7, Latex Coating
- Wonder Grip DEXCUT Green HPPE Nylon Spandex Work Glove Nitrile Coating
- Wonder Grip DEXCUT Green HPPE Nylon Spandex Work Glove Nitrile Coating
