Delta Plus VENICUTD07 Black, Grey Nitrile Rubber Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 805-881
- Mfr. Part No.:
- VECUTD07GRG310
- Manufacturer:
- Delta Plus
Image representative of range
Subtotal (1 pack of 12 pairs)*
€59.80
(exc. VAT)
€73.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €59.80 | €4.983 |
*price indicative
- RS Stock No.:
- 805-881
- Mfr. Part No.:
- VECUTD07GRG310
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Nitrile Rubber | |
| Colour | Black, Grey | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | X | |
| Series | VENICUTD07 | |
| Coating | Nitrile | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 6 | |
| Safety Standard | ANSI/ISEA 105-2024, EN 388 | |
| Standards/Approvals | EN 388 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Nitrile Rubber | ||
Colour Black, Grey | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN 388 Blade X | ||
Series VENICUTD07 | ||
Coating Nitrile | ||
Resistance Features Cut Resistant | ||
Number of Gloves 6 | ||
Safety Standard ANSI/ISEA 105-2024, EN 388 | ||
Standards/Approvals EN 388 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DELTA PLUS Cut-resistant glove is designed for enhanced hand protection in oily or aqueous environments, delivering excellent grip and comfort during demanding tasks.
Level D cut resistance provides superior safety
Nitrile coating ensures no allergy risk for users
Grip-textured finish enhances tactile feedback
Cost-effective pack includes three pairs for worksite use
Related links
- Delta Plus VENICUTD07 Black Size 07, Nitrile Coating
- Delta Plus VENICUTD07 Black Size 08, Nitrile Coating
- Delta Plus VENICUTD07 Black Size 09, Nitrile Coating
- Delta Plus VENICUTF07 Black Size 10, Nitrile Coating
- Delta Plus EOS NOCUT VV909 Black Yellow Nitrile Work Gloves Nitrile Coating
- Delta Plus VV910 Black Yellow Nitrile Work Gloves Nitrile Coating
- Delta Plus VE728 Black Polyester (Liner) Work Gloves Nitrile Coating
- Mapa KRYTECH 563 Black Size 10, Nitrile Coating
