Delta Plus VENICUTD07 Black, Grey Nitrile Work Gloves, Size 07, Nitrile Coating

Image representative of range

Subtotal (1 pack of 12 pairs)*

€59.80

(exc. VAT)

€73.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€59.80€4.983

*price indicative

RS Stock No.:
805-878
Mfr. Part No.:
VECUTD07GRG307
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Work Gloves

Size

07

Material

Nitrile

Colour

Black, Grey

EN 388 Abrasion

3

EN 388 Tear

4

EN 388 Puncture

2

EN 388 Blade

X

Safety Standard

ANSI/ISEA 105-2024, EN 388

Number of Gloves

6

Resistance Features

Cut Resistant

Coating

Nitrile

Series

VENICUTD07

Standards/Approvals

EN 388

RoHS Status: Exempt

COO (Country of Origin):
CN
The DELTA PLUS Cut resistant glove is designed for enhanced hand protection in oily or aqueous environments, delivering excellent grip and comfort during demanding tasks.

Nitrile coating eliminates the risk of allergies for users

Excellent grip on objects in oily and greasy conditions

Comes in user-friendly packaging with three pairs for weekly use

Features a palm-coated nitrile coating with a grip-textured finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy