Tegera 918 Blue Acrylic, Elastane, HPPE, Polyester, Stainless Steel Fibre Yarn Cut Resistant Gloves, Size 9

Image representative of range

Subtotal (1 pack of 10 pairs)*

€139.00

(exc. VAT)

€170.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€139.00€13.90

*price indicative

RS Stock No.:
808-148
Mfr. Part No.:
918-9
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Size

9

Product Type

Cut Resistant Gloves

Material

Acrylic, Elastane, HPPE, Polyester, Stainless Steel Fibre Yarn

Lining Material

Acrylic, Crf Technology, HPPE, Polyester, Elastane, Stainless Steel Fibre Yarn

Colour

Blue

EN 388 Abrasion

1

EN 388 Tear

4

EN 388 Puncture

X

EN 388 Blade

X

Resistance Features

Abrasion Resistant, Cold Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Number of Gloves

20

Safety Standard

EN 388:2016 + A1:2018, EN ISO 21420:2020

Series

918

Standards/Approvals

TP TC 019:201

COO (Country of Origin):
CN
The Tegera 918 Cut F liner gloves offers high cut protection. The soft brushed acrylic interior provides warmth and comfort when working with cold food items. Washable at 90 °C/194 °F and suitable for repeated use. Designed for use under disposable gloves in cold food processing environments.

Good fingertip sensitivity

Flexible

Comfortable

Warm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy