Tegera 918 Blue Acrylic, Elastane, HPPE, Polyester, Stainless Steel Fibre Yarn Cut Resistant Gloves, Size 10
- RS Stock No.:
- 808-149
- Mfr. Part No.:
- 918-10
- Manufacturer:
- Tegera
Image representative of range
Subtotal (1 pack of 10 pairs)*
€139.00
(exc. VAT)
€170.97
(inc. VAT)
- 2 unit(s) ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €139.00 | €13.90 |
*price indicative
- RS Stock No.:
- 808-149
- Mfr. Part No.:
- 918-10
- Manufacturer:
- Tegera
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Cut Resistant Gloves | |
| Size | 10 | |
| Material | Acrylic, Elastane, HPPE, Polyester, Stainless Steel Fibre Yarn | |
| Lining Material | Acrylic, Crf Technology, HPPE, Polyester, Spandex, Stainless Steel Fibre Yarn | |
| Colour | Blue | |
| EN 388 Abrasion | 1 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | X | |
| EN 388 Blade | X | |
| Resistance Features | Abrasion Resistant, Cold Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| Series | 918 | |
| Number of Gloves | 20 | |
| Standards/Approvals | TP TC 019:201 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Cut Resistant Gloves | ||
Size 10 | ||
Material Acrylic, Elastane, HPPE, Polyester, Stainless Steel Fibre Yarn | ||
Lining Material Acrylic, Crf Technology, HPPE, Polyester, Spandex, Stainless Steel Fibre Yarn | ||
Colour Blue | ||
EN 388 Abrasion 1 | ||
EN 388 Tear 4 | ||
EN 388 Puncture X | ||
EN 388 Blade X | ||
Resistance Features Abrasion Resistant, Cold Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
Series 918 | ||
Number of Gloves 20 | ||
Standards/Approvals TP TC 019:201 | ||
- COO (Country of Origin):
- CN
Related links
- Tegera 918 Blue Acrylic HPPE Stainless Steel Fibre Yarn Cut Resistant Gloves, Size 11
- Tegera 918 Blue Acrylic HPPE Stainless Steel Fibre Yarn Cut Resistant Gloves, Size 8
- Tegera 918 Blue Acrylic HPPE Stainless Steel Fibre Yarn Cut Resistant Gloves, Size 12
- Tegera 918 Blue Acrylic HPPE Stainless Steel Fibre Yarn Cut Resistant Gloves, Size 9
- Tegera 918 Series Blue Acrylic HPPE Spandex, Stainless Steel Fibre Yarn Cut Resistant
- Tegera 916 Blue Elastane Polyester Size 10
- Tegera 916 Blue Elastane Polyester Size 9
- Tegera 916 Blue Elastane Polyester Size 11
