Showa Showa EBT Blue Nitrile Rubber Work Gloves, Size 10/XL, Nitrile Coating

Image representative of range

Subtotal (1 box of 200 units)*

€65.93

(exc. VAT)

€81.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€65.93€0.33

*price indicative

RS Stock No.:
808-776
Mfr. Part No.:
SHO75024
Manufacturer:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Product Type

Work Gloves

Size

10/XL

Material

Nitrile Rubber

Lining Material

Unlined

Colour

Blue

EN 388 Abrasion

No

EN 388 Tear

No

EN 388 Puncture

No

EN 388 Blade

No

Resistance Features

Anti-Static

Series

Showa EBT

Safety Standard

EN

Coating

Nitrile

Number of Gloves

10

Standards/Approvals

CE

EN 374 Chemical

Yes

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
MY
The Skytec SHOWA 7502PF is crafted for sensitive skin and features Eco Best Technology, enabling accelerated biodegradation in Active landfills. Its latex- and accelerator-free design makes it Ideal for medical, industrial, and food-handling applications. Its biodegradable nature makes it an eco-conscious choice for industries prioritizing sustainability without compromising safety. It is compliant to CAT III, EN 374-1:2016/Type C K,T and EN 374-5:2016 Micro Organisms + Virus standards.

Non sterile and silicone

Accelerator free formulation protects very sensitive skin

Protects from a wide array of chemical hazards

Low modulus formulation to improve fit and reduce fatigue

Ambidextrous aiding the Ability to easily put on and remove

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy