Skytec CH102 Dark Blue Cotton Chemical Resistant Gloves, Size M, PVC Coating

Image representative of range

Subtotal (1 pack of 6 pairs)*

€57.78

(exc. VAT)

€71.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€57.78€9.63

*price indicative

RS Stock No.:
859-052
Mfr. Part No.:
SKG00069DF
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Chemical Resistant Gloves

Size

M

Material

Cotton

Lining Material

Cotton

Colour

Dark Blue

EN 388 Abrasion

4

EN 388 Tear

Yes

EN 388 Puncture

1

EN 388 Blade

1

Resistance Features

Chemical Protection

Mechanical Hazards EN 388

4121

Coating

PVC

Series

CH102

Safety Standard

EN ISO 374-5:2016

Number of Gloves

96

Standards/Approvals

EN 388:2016 + A1:2018

EN 374 Chemical

Yes

EN 407 Thermal

No

EN 511 Cold

No

COO (Country of Origin):
CN
The Skytec Chemical protection glove is a durable, oil-resistant, triple-dipped PVC glove with an extended cuff designed to safeguard the entire ARM from chemicals and oils, ensuring grip and comfort in demanding environments.

Flexible, soft glove absorbs perspiration for comfort during extended wear

Seals tightly against chemicals while retaining flexibility

Exhibits excellent abrasion resistance classified as EN388 Level 4

Surface design enhances tactile feel and grip

Optimised for easy movement and continuous wear

No irritating seams contact the skin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy