Skytec CH102 Blue Cotton Gloves, Size 8, M, Polyvinyl Chloride Coating
- RS Stock No.:
- 146-902
- Mfr. Part No.:
- SKG00069DF
- Manufacturer:
- Skytec
Subtotal (1 pack of 12 pairs)*
€165.49
(exc. VAT)
€203.55
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €165.49 | €13.791 |
*price indicative
- RS Stock No.:
- 146-902
- Mfr. Part No.:
- SKG00069DF
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 8, M | |
| Product Type | Gloves | |
| Material | Cotton | |
| Lining Material | Cotton | |
| Colour | Blue | |
| Number of Gloves | 12 | |
| Coating | Polyvinyl Chloride | |
| Series | CH102 | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | EN 388:2016, EN ISO, EN ISO 374-5:2016 | |
| Standards/Approvals | EN 388:2016 + A1:2018 CAT III, EN ISO 374-1:2016/Type B, EN ISO 374- 5:2016 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 8, M | ||
Product Type Gloves | ||
Material Cotton | ||
Lining Material Cotton | ||
Colour Blue | ||
Number of Gloves 12 | ||
Coating Polyvinyl Chloride | ||
Series CH102 | ||
Resistance Features Chemical Resistant | ||
Safety Standard EN 388:2016, EN ISO, EN ISO 374-5:2016 | ||
Standards/Approvals EN 388:2016 + A1:2018 CAT III, EN ISO 374-1:2016/Type B, EN ISO 374- 5:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec glove designed for ultimate comfort and protection. This flexible, soft glove effectively absorbs perspiration, making it perfect for extended wear. With excellent mechanical resistance, it safeguards your hands against chemicals while maintaining its flexibility. The specially engineered surface enhances tactile feel and grip, ensuring you can work confidently and efficiently.
Designed for easy movement
Excellent abrasion resistance
No irritation by seams in contact with the skin
Related links
- Skytec CH102 Blue Cotton Gloves XXL, Polyvinyl Chloride Coating
- Skytec CH102 Blue Cotton Gloves Polyvinyl Chloride Coating
- Skytec CH102 Blue Cotton Gloves L, Polyvinyl Chloride Coating
- Skytec CH102 Blue Cotton Gloves S, Polyvinyl Chloride Coating
- Skytec CH102 Dark Blue Cotton Chemical Resistant Gloves PVC Coating
- Skytec Argon Black Nylon Work Gloves Polyvinyl Chloride Coating
- Skytec CH101 Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Skytec CH601 Blue Nitrile Gloves M Polyvinyl Chloride Coating
