Marigold Yellow Latex Chemical Resistant Work Gloves, Size 9.5
- RS Stock No.:
- 861-647
- Mfr. Part No.:
- GO4Y SIZE 9.5(L)
- Manufacturer:
- Marigold
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 861-647
- Mfr. Part No.:
- GO4Y SIZE 9.5(L)
- Manufacturer:
- Marigold
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marigold | |
| Glove Size | 9.5 | |
| Primary Glove Application | Chemical Resistant | |
| Glove Material | Latex | |
| Main Colour of Glove | Yellow | |
| Glove Coating | No Coating | |
| Number of Gloves | 2 | |
| EN388 Abrasion | 3 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Tear | 1 | |
| EN388 Puncture | 0 | |
| EN374 Chemical | Yes | |
| EN407 Thermal | No | |
| EN511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Marigold | ||
Glove Size 9.5 | ||
Primary Glove Application Chemical Resistant | ||
Glove Material Latex | ||
Main Colour of Glove Yellow | ||
Glove Coating No Coating | ||
Number of Gloves 2 | ||
EN388 Abrasion 3 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Tear 1 | ||
EN388 Puncture 0 | ||
EN374 Chemical Yes | ||
EN407 Thermal No | ||
EN511 Cold No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Related links
- Marigold Yellow Latex Chemical Resistant Work Gloves, Size 10
- Ansell 87-900 Yellow Latex Chemical Resistant Work Gloves Latex, Neoprene Coating
- Ansell AlphaTec 87-665 Blue Natural Rubber Latex Chemical Resistant Gloves Natural Rubber Coating
- Ansell AlphaTec 87-085 Pink Natural Rubber Latex Chemical Resistant Gloves Natural Rubber Coating
- Ansell AlphaTec 87-650 Yellow Cotton Chemical Resistant Gloves Natural Rubber Coating
- Ansell AlphaTec 87-086 Yellow Natural Rubber Latex Heavy Duty Impact Resistant Gloves Natural Rubber Coating
- Ansell 87-063 Yellow Latex Work Gloves Latex Coating
- Ansell AlphaTec Black Latex Chemical Resistant Work Gloves Latex Coating
