Ansell 87-063 Yellow Latex Work Gloves, Size 9.5, Latex Coating
- RS Stock No.:
- 248-6317
- Mfr. Part No.:
- 87063095BP
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€3.96
(exc. VAT)
€4.87
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
- Plus 144 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €3.96 |
*price indicative
- RS Stock No.:
- 248-6317
- Mfr. Part No.:
- 87063095BP
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 9.5 | |
| Product Type | Work Gloves | |
| Material | Latex | |
| Colour | Yellow | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 1 | |
| EN 388 Puncture | 0 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| EN 388 Blade | Yes | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | EN 388, EN ISO 374 | |
| Number of Gloves | 2 | |
| Coating | Latex | |
| Series | 87-063 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | AQL 0.65, Food approved | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 9.5 | ||
Product Type Work Gloves | ||
Material Latex | ||
Colour Yellow | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 1 | ||
EN 388 Puncture 0 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test A | ||
EN 388 Blade Yes | ||
Resistance Features Chemical Resistant | ||
Safety Standard EN 388, EN ISO 374 | ||
Number of Gloves 2 | ||
Coating Latex | ||
Series 87-063 | ||
EN 374 Chemical Yes | ||
Standards/Approvals AQL 0.65, Food approved | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
The Ansell flocked natural rubber glove provides mechanical & chemical resistance. It has raised picot pattern on palms and fingers for excellent wet and dry grip.
Beaded cuff
Food approved
Excellent wet and dry grip
100% cotton flock lining
Flexible & very comfortable
Related links
- Ansell 87-063 Yellow Latex Work Gloves Latex Coating
- Ansell 87-063 Yellow Latex Work Gloves Latex Coating
- Ansell 87-108 Black Latex Work Gloves Latex Coating
- Ansell 87-118 Black Latex Work Gloves Latex Coating
- Ansell AlphaTec Black Latex Work Gloves Latex Coating
- Polyco Healthline Optima Blue Latex Work Gloves Latex Coating
- Polyco Healthline Jet Black Black Latex Work Gloves Latex Coating
- Ansell AlphaTec 87-245 Blue Natural Rubber Latex Work Gloves Natural Rubber Coating
