Skytec Sapphire Grey HPPE Cut Resistant Gloves, Size XXL, Nitrile Foam Coating
- RS Stock No.:
- 911-612
- Mfr. Part No.:
- SKG00104BL
- Manufacturer:
- Skytec
Image representative of range
Subtotal (1 pack of 10 pairs)*
€73.30
(exc. VAT)
€90.16
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €73.30 | €7.33 |
*price indicative
- RS Stock No.:
- 911-612
- Mfr. Part No.:
- SKG00104BL
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Cut Resistant Gloves | |
| Size | XXL | |
| Lining Material | HPPE | |
| Material | HPPE | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| Mechanical Hazards EN 388 | 4X42D | |
| Resistance Features | Cut Resistant | |
| Series | Sapphire | |
| Safety Standard | EN 388:2016 + A1:2018 | |
| Coating | Nitrile Foam | |
| Number of Gloves | 20 | |
| Standards/Approvals | ANSI ISEA 105:2016 | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Cut Resistant Gloves | ||
Size XXL | ||
Lining Material HPPE | ||
Material HPPE | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
Mechanical Hazards EN 388 4X42D | ||
Resistance Features Cut Resistant | ||
Series Sapphire | ||
Safety Standard EN 388:2016 + A1:2018 | ||
Coating Nitrile Foam | ||
Number of Gloves 20 | ||
Standards/Approvals ANSI ISEA 105:2016 | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
- COO (Country of Origin):
- CH
The Skytec Lightweight Medium cut resistant glove designed for high dexterity tasks while providing robust protection with its nitrile foam coating, ensuring fine handling of small and Sharp components even in challenging conditions.
18 gauge seamless liner enhances flexibility and comfort
Free from glass and steel fibres to minimise irritation risk
Reinforced thumb crotch increases durability during use
Touchscreen capabilities provide convenience with device interaction
Breathable back of hand reduces perspiration for all-day comfort
Elasticated wrist ensures a secure fit during intensive work
Related links
- Skytec Sapphire Grey HPPE Cut Resistant Gloves Nitrile Foam Coating
- Skytec Sapphire Grey HPPE Cut Resistant Gloves Nitrile Foam Coating
- Skytec Sapphire Grey HPPE Cut Resistant Gloves Nitrile Foam Coating
- Skytec Sapphire Grey HPPE Cut Resistant Gloves Nitrile Foam Coating
- Skytec SAPPHIRE AERO Black Size 8, Nitrile Foam Coating
- Skytec SAPPHIRE AERO Black Size 9, Nitrile Foam Coating
- Skytec SAPPHIRE NANO FOAM Black HPPE Tungsten Cut Resistant Gloves XS, Nitrile Foam Coating
- Unigloves Nitrex 244F Black Nylon Tungsten Work Gloves Nitrile Foam Coating
