Skytec SAPPHIRE AERO Black, Grey Nitrile Rubber Cut Resistant Gloves, Size 9, Nitrile Foam Coating
- RS Stock No.:
- 247-8404
- Mfr. Part No.:
- SKG00011F
- Manufacturer:
- Skytec
Subtotal (1 pair)*
€12.22
(exc. VAT)
€15.03
(inc. VAT)
In Stock
- 130 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €12.22 |
*price indicative
- RS Stock No.:
- 247-8404
- Mfr. Part No.:
- SKG00011F
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 9 | |
| Product Type | Cut Resistant Gloves | |
| Material | Nitrile Rubber | |
| Colour | Black, Grey | |
| Safety Standard | EN | |
| Series | SAPPHIRE AERO | |
| Coating | Nitrile Foam | |
| Number of Gloves | 2 | |
| Resistance Features | Mechanic | |
| Standards/Approvals | EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 9 | ||
Product Type Cut Resistant Gloves | ||
Material Nitrile Rubber | ||
Colour Black, Grey | ||
Safety Standard EN | ||
Series SAPPHIRE AERO | ||
Coating Nitrile Foam | ||
Number of Gloves 2 | ||
Resistance Features Mechanic | ||
Standards/Approvals EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Sapphire Aero is a ultra light weight medium cut resistant glove with nitrile foam also it is thin, soft and comfortable, allowing high dexterity tasks also a second skin cut resistant with large / 9 size.
Cut resistant - Level C (EN 388:2016)
18 gauge seamless liner offers flexibility, comfort and high fingertip sensitivity
Free from glass and steel fibre for reduced irritation
Foam nitrile coating gives exceptional grip while allowing warm air and moisture from inside to escape, keeping hands dry and comfortable
Reinforced thumb crotch enhances durability
Designed for easy movement and continuous wear
Breathable back of hand to reduce perspiration
Seamless knit prevents irritation
Elasticated wrist provides a secure fit
Related links
- Skytec SAPPHIRE AERO Black Size 10, Nitrile Foam Coating
- Skytec SAPPHIRE AERO Black Size 8, Nitrile Foam Coating
- Skytec SAPPHIRE AERO Black Size 9, Nitrile Foam Coating
- Skytec Black Size 7, Nitrile Foam Coating
- Skytec SAPPHIRE AERO Black Size 11, Nitrile Foam Coating
- Skytec SAPPHIRE AERO Black Size 10, Nitrile Foam Coating
- Skytec SAPPHIRE AERO Black Size 7, Nitrile Foam Coating
- Skytec SAPPHIRE AERO Black Size 6, Nitrile Foam Coating
