Unigloves Nitrex Black, Blue Polyester (Liner) Cut Resistant Gloves, Size 6, Nitrile Coating

Subtotal (1 pack of 10 pairs)*

€108.08

(exc. VAT)

€132.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€108.08€10.808

*price indicative

RS Stock No.:
912-376
Mfr. Part No.:
241NF-06
Manufacturer:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Size

6

Product Type

Cut Resistant Gloves

Lining Material

HPPE, Polyester, Elastane, Steel

Material

Polyester (Liner)

Colour

Black, Blue

EN 388 Abrasion

4

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Mechanical Hazards EN 388

4X42F

Resistance Features

Cut Resistant

Number of Gloves

20

Coating

Nitrile

Series

Nitrex

Standards/Approvals

EN388

RoHS Status: Exempt

COO (Country of Origin):
CN
The Unigloves Protective Glove offers enhanced safety and comfort for various applications. Designed for durability, it ensures reliable protection under challenging conditions while maintaining functionality and ease of use for the wearer.

Conforms to Regulation EU 2016/425 for enhanced safety assurance

Tested in accordance with EN 21420:2020 standard for versatility

Meets EN 388:2016+A1:2018 standards for cut resistance

Categorised as PPE Category II for substantial protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy