Unigloves Nitrex Black, Blue Polyester (Liner) Cut Resistant Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 912-381
- Mfr. Part No.:
- 241NF-10
- Manufacturer:
- Unigloves
Image representative of range
Subtotal (1 pack of 10 pairs)*
€108.08
(exc. VAT)
€132.94
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €108.08 | €10.808 |
*price indicative
- RS Stock No.:
- 912-381
- Mfr. Part No.:
- 241NF-10
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | 10 | |
| Product Type | Cut Resistant Gloves | |
| Material | Polyester (Liner) | |
| Lining Material | HPPE, Polyester, Elastane, Steel | |
| Colour | Black, Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Mechanical Hazards EN 388 | 4X42F | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 20 | |
| Series | Nitrex | |
| Coating | Nitrile | |
| Standards/Approvals | EN388 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size 10 | ||
Product Type Cut Resistant Gloves | ||
Material Polyester (Liner) | ||
Lining Material HPPE, Polyester, Elastane, Steel | ||
Colour Black, Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Mechanical Hazards EN 388 4X42F | ||
Resistance Features Cut Resistant | ||
Number of Gloves 20 | ||
Series Nitrex | ||
Coating Nitrile | ||
Standards/Approvals EN388 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unigloves Protective Glove offers enhanced safety and comfort for various applications. Designed for durability, it ensures reliable protection under challenging conditions while maintaining functionality and ease of use for the wearer.
Conforms to Regulation EU 2016/425 for enhanced safety assurance
Tested in accordance with EN 21420:2020 standard for versatility
Meets EN 388:2016+A1:2018 standards for cut resistance
Categorised as PPE Category II for substantial protection
Related links
- Unigloves Nitrex Black Size 11, Nitrile Coating
- Unigloves Nitrex Black Size 7, Nitrile Coating
- Unigloves Nitrex Black Size 6, Nitrile Coating
- Unigloves Nitrex Black Size 8, Nitrile Coating
- Unigloves Nitrex Black Size 9, Nitrile Coating
- Unigloves Nitrex Black Size 10, Nitrile Coating
- Unigloves Nitrex Black Size 6, Nitrile Coating
- Unigloves Nitrex Black Size 8, Nitrile Coating
