Unigloves UCHG300 Green Latex General Handling Gloves, Size L, Latex Coating
- RS Stock No.:
- 912-398
- Mfr. Part No.:
- UCHG3004G-PACK
- Manufacturer:
- Unigloves
Subtotal (1 box of 10 pairs)*
€7.09
(exc. VAT)
€8.72
(inc. VAT)
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €7.09 | €0.709 |
*price indicative
- RS Stock No.:
- 912-398
- Mfr. Part No.:
- UCHG3004G-PACK
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | L | |
| Product Type | General Handling Gloves | |
| Material | Latex | |
| Lining Material | Cotton Flock | |
| Colour | Green | |
| Series | UCHG300 | |
| Resistance Features | Animal Fat Resistant, Chemical Resistant, Waterproof | |
| Safety Standard | EN | |
| Coating | Latex | |
| Number of Gloves | 24 | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size L | ||
Product Type General Handling Gloves | ||
Material Latex | ||
Lining Material Cotton Flock | ||
Colour Green | ||
Series UCHG300 | ||
Resistance Features Animal Fat Resistant, Chemical Resistant, Waterproof | ||
Safety Standard EN | ||
Coating Latex | ||
Number of Gloves 24 | ||
Standards/Approvals ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unigloves Household Green Gloves offer exceptional protection for everyday tasks, designed specifically for minimal risks in various environments. Ideal for personal or professional use, these gloves ensure safety without compromising comfort.
Constructed from reliable TPE material for optimal flexibility
Designed for single-use to ensure hygiene and safety
Close-fitting design enhances dexterity during use
Related links
- Unigloves UCHG300 Green Latex General Handling Gloves Latex Coating
- Unigloves UCHG300 Green Latex General Handling Gloves Latex Coating
- Unigloves UCHG300 Green Latex General Handling Gloves Latex Coating
- Unigloves UCHG300 Yellow Latex General Handling Gloves Latex Coating
- Unigloves UCHG300 Pink Latex General Handling Gloves Latex Coating
- Unigloves UCHG300 Blue Latex General Handling Gloves Latex Coating
- Unigloves UGHG300 Green Latex General Handling Gloves Latex Coating
- Unigloves UCHG300 Green Latex Work Gloves Latex Coating
