Unigloves UGHG300 Green Latex General Handling Gloves, Size L, Latex Coating

Subtotal (1 box of 10 pairs)*

€7.37

(exc. VAT)

€9.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€7.37€0.737

*price indicative

RS Stock No.:
912-416
Mfr. Part No.:
UGHG3004G-PACK
Manufacturer:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Product Type

General Handling Gloves

Size

L

Material

Latex

Lining Material

Cotton Flock

Colour

Green

Coating

Latex

Series

UGHG300

Resistance Features

Fat Resistant, Waterproof

Number of Gloves

24

Safety Standard

EN

Standards/Approvals

EN455-2

RoHS Status: Exempt

COO (Country of Origin):
CN
The Unigloves Green Household Gloves provide a reliable protective layer for various cleaning and household tasks, ensuring your hands remain safe and hygienic during use.

Manufactured from high-quality materials for durability and resilience

Designed to offer a comfortable fit and flexibility for extended wear

Chemical-resistant properties enhance safety during household chores

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy