Unigloves UGHG300 Pink Latex General Handling Gloves, Size L, Latex Coating
- RS Stock No.:
- 912-421
- Mfr. Part No.:
- UGHG3004P-PACK
- Manufacturer:
- Unigloves
Image representative of range
Subtotal (1 box of 10 pairs)*
€7.37
(exc. VAT)
€9.07
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €7.37 | €0.737 |
*price indicative
- RS Stock No.:
- 912-421
- Mfr. Part No.:
- UGHG3004P-PACK
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | General Handling Gloves | |
| Size | L | |
| Lining Material | Cotton Flock | |
| Material | Latex | |
| Colour | Pink | |
| Resistance Features | Fat Resistant, Waterproof | |
| Coating | Latex | |
| Number of Gloves | 24 | |
| Series | UGHG300 | |
| Safety Standard | EN | |
| Standards/Approvals | EN455-2 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type General Handling Gloves | ||
Size L | ||
Lining Material Cotton Flock | ||
Material Latex | ||
Colour Pink | ||
Resistance Features Fat Resistant, Waterproof | ||
Coating Latex | ||
Number of Gloves 24 | ||
Series UGHG300 | ||
Safety Standard EN | ||
Standards/Approvals EN455-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unigloves Pink Household glove offer practical hand protection with a comfortable fit, suitable for various cleaning and household tasks, ensuring user safety without compromising on dexterity.
Crafted from Durable materials to withstand everyday use
Features a comfortable fit, ensuring ease of movement
Offers excellent grip for handling wet and dry items
Designed for both left and right-hand usability
Related links
- Unigloves UGHG300 Pink Latex General Handling Gloves Latex Coating
- Unigloves UGHG300 Pink Latex General Handling Gloves Latex Coating
- Unigloves UGHG300 Pink Latex General Handling Gloves Latex Coating
- Unigloves UGHG300 Yellow Latex General Handling Gloves Latex Coating
- Unigloves UGHG300 Green Latex General Handling Gloves Latex Coating
- Unigloves UGHG300 Blue Latex General Handling Gloves Latex Coating
- Unigloves UCHG300 Pink Latex General Handling Gloves Latex Coating
- Unigloves UGHG300 Yellow Latex General Handling Gloves Latex Coating
