Unigloves Nitrex Orange Polyester (Liner) Work Gloves, Size 8, Nitrile Foam Coating
- RS Stock No.:
- 912-523
- Mfr. Part No.:
- 265RP-08
- Manufacturer:
- Unigloves
Subtotal (1 pack of 5 pairs)*
€59.58
(exc. VAT)
€73.28
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €59.58 | €11.916 |
*price indicative
- RS Stock No.:
- 912-523
- Mfr. Part No.:
- 265RP-08
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Polyester (Liner) | |
| Lining Material | HPPE, Recycled Polyester, Steel | |
| Colour | Orange | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN 388 Blade | Yes | |
| Mechanical Hazards EN 388 | 4X42D | |
| Number of Gloves | 10 | |
| Coating | Nitrile Foam | |
| Series | Nitrex | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Standards/Approvals | EN388 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Polyester (Liner) | ||
Lining Material HPPE, Recycled Polyester, Steel | ||
Colour Orange | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN 388 Blade Yes | ||
Mechanical Hazards EN 388 4X42D | ||
Number of Gloves 10 | ||
Coating Nitrile Foam | ||
Series Nitrex | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Standards/Approvals EN388 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unigloves PPE Glove is a protective personal equipment designed for safety and comfort. This high-quality glove offers reliable protection for various applications, ensuring compliance with EU regulations and industry standards.
Conforms to Regulation EU 2016/425 ensuring safety and compliance
Tested in accordance with EN 21420:2020 and EN 388:2016+A1:2018 standards
Categorised as PPE Category II which offering enhanced protection for users
Related links
- Unigloves Nitrex Orange Polyester (Liner) Work Gloves Nitrile Foam Coating
- Unigloves Nitrex Orange Polyester (Liner) Work Gloves Nitrile Foam Coating
- Unigloves Nitrex Orange Polyester (Liner) Work Gloves Nitrile Foam Coating
- Unigloves Nitrex Orange Polyester (Liner) Work Gloves Nitrile Foam Coating
- Unigloves Nitrex Orange Nylon Spandex Work Gloves M, Nitrile Foam Coating
- Unigloves Nitrex Black Size 8, Nitrile Coating
- Unigloves Nitrex Black Size 8, Nitrile Coating
- Unigloves Nitrex Black Size 8, Nitrile Coating
