Unigloves Nitrex Black, Green Polyester (Liner) Work Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 912-529
- Mfr. Part No.:
- 275RP-08
- Manufacturer:
- Unigloves
Subtotal (1 pack of 5 pairs)*
€72.74
(exc. VAT)
€89.47
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €72.74 | €14.548 |
*price indicative
- RS Stock No.:
- 912-529
- Mfr. Part No.:
- 275RP-08
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Lining Material | HPPE, Recycled Polyester, Steel | |
| Material | Polyester (Liner) | |
| Colour | Black, Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Number of Gloves | 10 | |
| Coating | Nitrile | |
| Series | Nitrex | |
| Mechanical Hazards EN 388 | Yes | |
| Standards/Approvals | EN407 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Work Gloves | ||
Size 8 | ||
Lining Material HPPE, Recycled Polyester, Steel | ||
Material Polyester (Liner) | ||
Colour Black, Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test X | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Number of Gloves 10 | ||
Coating Nitrile | ||
Series Nitrex | ||
Mechanical Hazards EN 388 Yes | ||
Standards/Approvals EN407 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unigloves PPE Glove provides protective hand gear designed for those requiring secure and reliable safety equipment. This glove ensures workers are safeguarded while managing various tasks in demanding environments.
Conforms to Regulation EU 2016/425 for reliable safety standards
Tested in compliance with EN ISO 21420:2020 and other essential standards
Designed as Category II PPE, ensuring versatile usage in various applications
Related links
- Unigloves Nitrex Black Size 6, Nitrile Coating
- Unigloves Nitrex Black Size 7, Nitrile Coating
- Unigloves Nitrex Black Size 10, Nitrile Coating
- Unigloves Nitrex Black Size 11, Nitrile Coating
- Unigloves Nitrex Black Size 9, Nitrile Coating
- Unigloves Nitrex Black Size 8, Nitrile Coating
- Unigloves Nitrex Black Size 8, Polyurethane Coating
- Unigloves Nitrex Orange Polyester (Liner) Work Gloves Nitrile Foam Coating
