Unigloves Nitrex 285RP Black, Purple Polyester General Handling Gloves, Size 6, Nitrile Coating
- RS Stock No.:
- 912-533
- Mfr. Part No.:
- 285RP-06
- Manufacturer:
- Unigloves
Image representative of range
Subtotal (1 pack of 5 pairs)*
€18.82
(exc. VAT)
€23.15
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €18.82 | €3.764 |
*price indicative
- RS Stock No.:
- 912-533
- Mfr. Part No.:
- 285RP-06
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | 6 | |
| Product Type | General Handling Gloves | |
| Material | Polyester | |
| Lining Material | Recycled Polyester | |
| Colour | Black, Purple | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Number of Gloves | 10 | |
| Mechanical Hazards EN 388 | Yes | |
| Series | Nitrex 285RP | |
| Coating | Nitrile | |
| Resistance Features | Oil and Grease | |
| Safety Standard | EN | |
| Standards/Approvals | EN420 | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size 6 | ||
Product Type General Handling Gloves | ||
Material Polyester | ||
Lining Material Recycled Polyester | ||
Colour Black, Purple | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Number of Gloves 10 | ||
Mechanical Hazards EN 388 Yes | ||
Series Nitrex 285RP | ||
Coating Nitrile | ||
Resistance Features Oil and Grease | ||
Safety Standard EN | ||
Standards/Approvals EN420 | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unigloves PPE glove offers superior safety and protection against various hazards in the workplace. Designed with compliance to European standards, its robust construction ensures reliability in demanding environments.
Conforms to Regulation EU 2016/425 for assured safety
Tested in accordance with EN ISO 21420:2020 to deliver reliable performance
Complies with EN 388:2016+A1:2018 for cut and abrasion resistance
Meets EN 407:2020 standards for heat and flame protection
Related links
- Unigloves Nitrex 285RP Black Size 7, Nitrile Coating
- Unigloves Nitrex 285RP Black Size 8, Nitrile Coating
- Unigloves Nitrex Black Size 6, Nitrile Coating
- Unigloves Nitrex 250BU Blue Polyester Work Gloves Nitrile Coating
- Unigloves Nitrex Black Size 6, Nitrile Coating
- Traffi Green Elastane HPPE Size 6, Polyurethane Coating
- Rostaing DURANIT Black Polyamide General Handling Gloves Nitrile Coating
- Unigloves Nitrex Black Size 6, Polyurethane Coating
