Mapa ULTRANE 510 Green Polymer Work Gloves, Size 9, Aqua Polymer Foam Coating
- RS Stock No.:
- 124-0208
- Mfr. Part No.:
- 510
- Manufacturer:
- Mapa
Subtotal (1 pair)*
€5.08
(exc. VAT)
€6.25
(inc. VAT)
In Stock
- 98 unit(s) ready to ship from another location
- Plus 192 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €5.08 |
*price indicative
- RS Stock No.:
- 124-0208
- Mfr. Part No.:
- 510
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Polymer | |
| Colour | Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 Cut - Coup Test | 1 | |
| Number of Gloves | 2 | |
| Resistance Features | General Purpose | |
| Coating | Aqua Polymer Foam | |
| Series | ULTRANE 510 | |
| Safety Standard | EN 388 | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Polymer | ||
Colour Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test X | ||
EN388 Cut - Coup Test 1 | ||
Number of Gloves 2 | ||
Resistance Features General Purpose | ||
Coating Aqua Polymer Foam | ||
Series ULTRANE 510 | ||
Safety Standard EN 388 | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ultrane 510 Gloves
MAPA Ultrane 510 series gloves give you a comfortable close fit due to their anatomical shape which is excellent for precision work. The gloves are durable and include a breathable coating providing extra comfort for long term-wear. A ventilated back, knitted wristband, seamless inside-finish all ensure that these gloves are ideal for your workplace.
FEATURES and BENEFITS:
Silicon free
DMF Free Oeko-tex
Made from Water-based polymer
Anatomical shape
Comfortable close fit
Excellent for precision work
Excellent for long-term wear
Ventilated back
Knitted wristband
Seamless inside textile support inside the gloves
Durable
Breathable coating
Various sizes available
APPLICATIONS:
Automotive and mechanical industry
Electronics
Cosmetics and Pharmaceutical industries
Mapa
Note
Not recommended for people sensitised to natural latex, wrist with elastic natural rubber
Approvals
CE category 2, CE 4131
Related links
- Mapa ULTRANE 510 Green Polymer Work Gloves Aqua Polymer Foam Coating
- Mapa ULTRANE 510 Green Polymer Work Gloves Aqua Polymer Foam Coating
- uvex Phynomic C5 Blue Elastane Work Gloves Aqua Polymer Foam Coating
- uvex Uvex phynomic Grey Elastane Work Gloves Aqua Polymer Foam Coating
- uvex Phynomic foam Grey Polyamide Size 9, Aqua Polymer Foam Coating
- uvex Phynomic Allround Grey Polyamide Size 9, Aqua Polymer Foam Coating
- uvex Phynomic C3 Blue Elastane Work Gloves Aqua Polymer Foam Coating
- uvex Uvex phynomic Blue Polyamide Size 9, Aqua Polymer Foam Coating
