uvex Phynomic Allround Grey Polyamide, Elastane Work Gloves, Size 9, Aqua Polymer Foam Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
231-8273
Mfr. Part No.:
60049-09
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Work Gloves

Size

9

Material

Polyamide, Elastane

Colour

Grey

EN 388 Abrasion

3

EN 388 Tear

2

EN 388 Puncture

1

EN 388 Blade

Yes

EN388 Cut - TDM-100 Test

X

EN388 Cut - Coup Test

1

Coating

Aqua Polymer Foam

Number of Gloves

2

Safety Standard

EN 388:2016

Series

Phynomic Allround

EN 374 Chemical

No

Standards/Approvals

EN 388:2016

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Not Applicable

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy