Polyco Healthline N-Dura Green Nitrile Rubber Work Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 124-0666
- Mfr. Part No.:
- ND45/09
- Manufacturer:
- Polyco Healthline
Subtotal (1 pair)*
€13.08
(exc. VAT)
€16.09
(inc. VAT)
In Stock
- 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €13.08 |
*price indicative
- RS Stock No.:
- 124-0666
- Mfr. Part No.:
- ND45/09
- Manufacturer:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Nitrile Rubber | |
| Colour | Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 0 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| Series | N-Dura | |
| Safety Standard | No | |
| Number of Gloves | 20 | |
| Resistance Features | Chemical Resistant | |
| Coating | Nitrile | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | CE | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Nitrile Rubber | ||
Colour Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 0 | ||
EN 388 Puncture 2 | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test X | ||
Series N-Dura | ||
Safety Standard No | ||
Number of Gloves 20 | ||
Resistance Features Chemical Resistant | ||
Coating Nitrile | ||
EN 374 Chemical Yes | ||
Standards/Approvals CE | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
N Dura 45 Reusable Gloves
N-Dura 45 is a synthetic nitrile unlined glove which provides protection from aliphatic solvents, oils, fats and greases. The gloves are a longer length than normal giving you added protection plus they are abrasion resistant to EN388 with added mechanical protection. Excellent grip is provided by the slip resistant pattern on the palm when working in wet and dry environments. The anatomical shape of the glove adds to the sensitivity and flexibility within the glove and reduces hand fatigue.
FEATURES and BENEFITS:
Synthetic nitrile rubber glove
Unlined
Abrasion resistant
Mechanical protection
Durable
Longer than standard gloves at 45 cm
Slip resistant palm
Increased grip
Works well in both wet and dry environments
Anatomical shape
Flexible and sensitive
Reduces hand fatigue
PROTECTS AGAINST:
Aliphatic solvents
Oils
Greases
Fats
TYPICAL APPLICATIONS:
Printing
Cleaning and Janitorial
Chemical handling
Automotive maintenance and repair
Food manufacturing and preparation
Standards
EN388, EN374-2, EN374-3, CE 0321
Related links
- Polyco Healthline N-Dura Green Nitrile Work Gloves Nitrile Coating
- Polyco Healthline Grip It Yellow Nitrile Work Gloves Nitrile Coating
- Polyco Healthline Imola Brown Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline DFN24 Black Size 9, Nitrile Micro-Foam Coating
- Polyco Healthline Yellow Nitrile Waterproof Gloves Nitrile Coating
- Polyco Healthline Grip It Red Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Grip It Orange Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline 911 Black Size 9, Nitrile Micro-Foam Coating
