Polyco Healthline N-Dura Green Nitrile Rubber Work Gloves, Size 10, Nitrile Coating

Subtotal (1 pair)*

€13.08

(exc. VAT)

€16.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 104 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€13.08

*price indicative

RS Stock No.:
124-0667
Mfr. Part No.:
ND45/10
Manufacturer:
Polyco Healthline
Find similar products by selecting one or more attributes.
Select all

Brand

Polyco Healthline

Size

10

Product Type

Work Gloves

Material

Nitrile Rubber

Colour

Green

EN 388 Abrasion

4

EN 388 Tear

0

EN 388 Puncture

2

EN 388 Blade

Yes

EN388 Cut - Coup Test

1

EN388 Cut - TDM-100 Test

X

Resistance Features

Chemical Resistant

Series

N-Dura

Coating

Nitrile

Safety Standard

No

Number of Gloves

20

Standards/Approvals

CE

EN 374 Chemical

Yes

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
LK

N Dura 45 Reusable Gloves


N-Dura 45 is a synthetic nitrile unlined glove which provides protection from aliphatic solvents, oils, fats and greases. The gloves are a longer length than normal giving you added protection plus they are abrasion resistant to EN388 with added mechanical protection. Excellent grip is provided by the slip resistant pattern on the palm when working in wet and dry environments. The anatomical shape of the glove adds to the sensitivity and flexibility within the glove and reduces hand fatigue.

FEATURES and BENEFITS:


Synthetic nitrile rubber glove

Unlined

Abrasion resistant

Mechanical protection

Durable

Longer than standard gloves at 45 cm

Slip resistant palm

Increased grip

Works well in both wet and dry environments

Anatomical shape

Flexible and sensitive

Reduces hand fatigue

PROTECTS AGAINST:


Aliphatic solvents

Oils

Greases

Fats

TYPICAL APPLICATIONS:


Printing

Cleaning and Janitorial

Chemical handling

Automotive maintenance and repair

Food manufacturing and preparation

Standards

EN388, EN374-2, EN374-3, CE 0321

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy