Polyco Healthline Dyflex Grey Nitrile Work Gloves, Size 9, Nitrile Foam Coating

Image representative of range

Subtotal (1 pair)*

€16.06

(exc. VAT)

€19.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 99 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€16.06

*price indicative

RS Stock No.:
124-0697
Mfr. Part No.:
DPN/09
Manufacturer:
Polyco Healthline
Find similar products by selecting one or more attributes.
Select all

Brand

Polyco Healthline

Product Type

Work Gloves

Size

9

Material

Nitrile

Lining Material

Nitrile

Colour

Grey

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

2

EN388 Cut - TDM-100 Test

C

EN388 Cut - Coup Test

X

EN 388 Blade

Yes

Resistance Features

Cut Resistant

Coating

Nitrile Foam

Safety Standard

EN 374, EN 407

Series

Dyflex

Number of Gloves

2

EN 374 Chemical

No

Standards/Approvals

CE

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
PK

Dyflex Plus N Gloves


Dyflex Plus N gloves are a seamless and lightweight knitted glove with a high cut resistant liner. The gloves include a foamed nitrile coating and a reinforced thumb crotch. This breathable lined glove is abrasion, tear and cut resistant still giving you excellent comfort. A foamed nitrile palm coating provides maximum grip in wet and oily environments allowing liquid to move easily from the gloves surface. Plus N gloves include a flat nitrile reinforcement between the thumb and forefinger giving added protection. An elasticated wrist keeps your hands free from dust and debris. With the abrasion resistance, you have a durable glove with a long life expectancy.

FEATURES and BENEFITS:


Wet and oil resistant

Foamed nitrile coating

Lightweight

Seamless knitted cut resistant liner

Thumb and crotch reinforced

Foamed nitrile palm

Excellent grip

Maximum handling ability

Waterproof

Cut resistant

Abrasion resistant

Tear resistant

Elasticated knitted wrist

Excellent freedom of movement

Ultimate protection

Durable

Versatile

GLOVE MATERIAL:


Foamed nitrile coating

First layer – waterproof, oil resistant

Excellent dexterity

Freedom of movement

Second layer – Palm coating – Foam Nitrile

Maximum grip –wet and dry conditions

APPLICATIONS:


Engineering

Ceramics handling

Construction

Ground work

Knife and blade handling

Press works

Steel manufacturing and handling

Standards

EN 388 Cut Level 5

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy