Polyco Healthline Dyflex Grey Nitrile Work Gloves, Size 10, Nitrile Foam Coating
- RS Stock No.:
- 124-0698
- Mfr. Part No.:
- DPN/10
- Manufacturer:
- Polyco Healthline
Image representative of range
Subtotal (1 pair)*
€16.06
(exc. VAT)
€19.75
(inc. VAT)
In Stock
- 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €16.06 |
*price indicative
- RS Stock No.:
- 124-0698
- Mfr. Part No.:
- DPN/10
- Manufacturer:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Nitrile | |
| Lining Material | Nitrile | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | C | |
| EN388 Cut - Coup Test | X | |
| EN 388 Blade | Yes | |
| Resistance Features | Cut Resistant | |
| Coating | Nitrile Foam | |
| Safety Standard | EN 374, EN 407 | |
| Series | Dyflex | |
| Number of Gloves | 2 | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Nitrile | ||
Lining Material Nitrile | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - TDM-100 Test C | ||
EN388 Cut - Coup Test X | ||
EN 388 Blade Yes | ||
Resistance Features Cut Resistant | ||
Coating Nitrile Foam | ||
Safety Standard EN 374, EN 407 | ||
Series Dyflex | ||
Number of Gloves 2 | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
Dyflex Plus N Gloves
Dyflex Plus N gloves are a seamless and lightweight knitted glove with a high cut resistant liner. The gloves include a foamed nitrile coating and a reinforced thumb crotch. This breathable lined glove is abrasion, tear and cut resistant still giving you excellent comfort. A foamed nitrile palm coating provides maximum grip in wet and oily environments allowing liquid to move easily from the gloves surface. Plus N gloves include a flat nitrile reinforcement between the thumb and forefinger giving added protection. An elasticated wrist keeps your hands free from dust and debris. With the abrasion resistance, you have a durable glove with a long life expectancy.
FEATURES and BENEFITS:
Wet and oil resistant
Foamed nitrile coating
Lightweight
Seamless knitted cut resistant liner
Thumb and crotch reinforced
Foamed nitrile palm
Excellent grip
Maximum handling ability
Waterproof
Cut resistant
Abrasion resistant
Tear resistant
Elasticated knitted wrist
Excellent freedom of movement
Ultimate protection
Durable
Versatile
GLOVE MATERIAL:
Foamed nitrile coating
First layer – waterproof, oil resistant
Excellent dexterity
Freedom of movement
Second layer – Palm coating – Foam Nitrile
Maximum grip –wet and dry conditions
APPLICATIONS:
Engineering
Ceramics handling
Construction
Ground work
Knife and blade handling
Press works
Steel manufacturing and handling
Standards
EN 388 Cut Level 5
Related links
- Polyco Healthline Dyflex Grey Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Dyflex Grey Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Dyflex Grey Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Dyflex Grey Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Imola Brown Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Grip It Red Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Grip It Orange Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Grip It Green Nitrile Work Gloves Nitrile Foam Coating
