Polyco Healthline Dyflex Blue Polyurethane Work Gloves, Size 7, Polyurethane Coating

Subtotal (1 pair)*

€16.13

(exc. VAT)

€19.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€16.13

*price indicative

RS Stock No.:
124-0702
Mfr. Part No.:
DFA/07
Manufacturer:
Polyco Healthline
Find similar products by selecting one or more attributes.
Select all

Brand

Polyco Healthline

Product Type

Work Gloves

Size

7

Lining Material

Polyurethane

Material

Polyurethane

Colour

Blue

EN 388 Abrasion

2

EN 388 Tear

4

EN 388 Puncture

2

EN388 Cut - Coup Test

X

EN 388 Blade

Yes

EN388 Cut - TDM-100 Test

B

Coating

Polyurethane

Safety Standard

EN 374, EN 407

Resistance Features

Cut Resistant

Series

Dyflex

Number of Gloves

20

EN 374 Chemical

No

Standards/Approvals

CE

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Dyflex Air Gloves


Dyflex Air gloves are cut resistant with a lightweight 18 gauge liner, flexible providing excellent protection. The palm of the glove is polyurethane coated giving you a cut level 3 rating due to the Dyneema yarn and strong coating. Excellent with high precision work complete with a close fit the Air gloves provide comfort and safety.

FEATURES and BENEFITS:


Cut resistant, lightweight 18 gauge liner

Cut level 3 performance

Polyurethane palm coating

Excellent with high precision tasks

Close fitting

Extended glove life

Dexterous

Comfortable

Safe

GLOVE MATERIAL:


Lightweight 18 gauge liner

Polyurethane palm coating

Dyneema yarn

Cut level 3

APPLICATIONS:


Assembling fine parts and components

Precision handling

Engineering

Automotive repair and maintenance

Metal fabrication

Electronics

Sheet metal manufacturing

Glass handling

Standards

EN 388, Cut Level 3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy