Polyco Healthline Dyflex Blue Polyurethane Work Gloves, Size 10, Polyurethane Coating
- RS Stock No.:
- 124-0705
- Mfr. Part No.:
- DFA/10
- Manufacturer:
- Polyco Healthline
Subtotal (1 pair)*
€16.13
(exc. VAT)
€19.84
(inc. VAT)
In Stock
- 114 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €16.13 |
*price indicative
- RS Stock No.:
- 124-0705
- Mfr. Part No.:
- DFA/10
- Manufacturer:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Polyurethane | |
| Lining Material | Polyurethane | |
| Colour | Blue | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | B | |
| EN388 Cut - Coup Test | X | |
| Resistance Features | Cut Resistant | |
| Safety Standard | EN 374, EN 407 | |
| Series | Dyflex | |
| Number of Gloves | 2 | |
| Coating | Polyurethane | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Polyurethane | ||
Lining Material Polyurethane | ||
Colour Blue | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test B | ||
EN388 Cut - Coup Test X | ||
Resistance Features Cut Resistant | ||
Safety Standard EN 374, EN 407 | ||
Series Dyflex | ||
Number of Gloves 2 | ||
Coating Polyurethane | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Dyflex Air Gloves
Dyflex Air gloves are cut resistant with a lightweight 18 gauge liner, flexible providing excellent protection. The palm of the glove is polyurethane coated giving you a cut level 3 rating due to the Dyneema yarn and strong coating. Excellent with high precision work complete with a close fit the Air gloves provide comfort and safety.
FEATURES and BENEFITS:
Cut resistant, lightweight 18 gauge liner
Cut level 3 performance
Polyurethane palm coating
Excellent with high precision tasks
Close fitting
Extended glove life
Dexterous
Comfortable
Safe
GLOVE MATERIAL:
Lightweight 18 gauge liner
Polyurethane palm coating
Dyneema yarn
Cut level 3
APPLICATIONS:
Assembling fine parts and components
Precision handling
Engineering
Automotive repair and maintenance
Metal fabrication
Electronics
Sheet metal manufacturing
Glass handling
Standards
EN 388, Cut Level 3
Related links
- Polyco Healthline Dyflex Blue Polyurethane Work Gloves Polyurethane Coating
- Polyco Healthline Dyflex Blue Polyurethane Work Gloves Polyurethane Coating
- Polyco Healthline Dyflex Grey Dyneema Work Gloves Polyurethane Coating
- Polyco Healthline Dyflex White Dyneema Cut Resistant Work Gloves Polyurethane Coating
- Polyco Healthline Matrix Black Polyurethane Work Gloves Polyurethane Coating
- Polyco Healthline Dyflex Grey Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Matrix P Grip Black Polyurethane Work Gloves Polyurethane Coating
- Skytec Trigata Blue Polyurethane Work Gloves Polyurethane Coating
