uvex Unidur Green Fibreglass, HPPE Work Gloves, Size 11, Nitrile Foam Coating
- RS Stock No.:
- 128-8459
- Mfr. Part No.:
- 6096511
- Manufacturer:
- uvex
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 128-8459
- Mfr. Part No.:
- 6096511
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Fibreglass, HPPE | |
| Colour | Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 4 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | C | |
| EN388 Cut - Coup Test | X | |
| Series | Unidur | |
| Coating | Nitrile Foam | |
| Resistance Features | Cut Resistant | |
| Safety Standard | No | |
| Number of Gloves | 2 | |
| Standards/Approvals | No | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Fibreglass, HPPE | ||
Colour Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 4 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test C | ||
EN388 Cut - Coup Test X | ||
Series Unidur | ||
Coating Nitrile Foam | ||
Resistance Features Cut Resistant | ||
Safety Standard No | ||
Number of Gloves 2 | ||
Standards/Approvals No | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- LK
Related links
- uvex Unidur Green Fibreglass Size 10, NBR Coating
- uvex Unidur Green Fibreglass Size 8, NBR Coating
- uvex Unidur Green Fibreglass Size 9, NBR Coating
- uvex Unidur Green Fibreglass Size 7, NBR Coating
- uvex Unidur Orange High Performance Polyethylene Work Gloves Nitrile Foam Coating
- uvex Unidur Orange HPPE Work Gloves Nitrile Foam Coating
- uvex Unidur Orange HPPE Work Gloves Nitrile Foam Coating
- uvex Unidur Orange HPPE Work Gloves Nitrile Foam, Nitrile Foam Coating
