uvex Green Work Gloves, Size 10, Nitrile Foam Coating
- RS Stock No.:
- 128-8458
- Mfr. Part No.:
- 6096510
- Manufacturer:
- uvex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€89.89
(exc. VAT)
€110.56
(inc. VAT)
- RS Stock No.:
- 128-8458
- Mfr. Part No.:
- 6096510
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Colour | Green | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Coating | Nitrile Foam | |
| EN 374 Chemical | No | |
| EN 388 Abrasion | 4 | |
| EN 388 Puncture | 4 | |
| EN 388 Tear | 4 | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Number of Gloves | 2 | |
| Resistance Features | Cut Resistant | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Colour Green | ||
Product Type Work Gloves | ||
Size 10 | ||
Coating Nitrile Foam | ||
EN 374 Chemical No | ||
EN 388 Abrasion 4 | ||
EN 388 Puncture 4 | ||
EN 388 Tear 4 | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
Number of Gloves 2 | ||
Resistance Features Cut Resistant | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- LK
UVEX Unidur Gloves 6659 Foam GR
UVEX Unidur 6659 GR Foam safety gloves give you excellent cut and abrasion protection plus are a flexible, comfortable safety glove. The HPPE fibre plus the glass fibre of the foam ensure a high cut protection plus the NBR foam coating provides moisture protection. The glove provides an excellent fit complete with a knitted cuff and is durable.
FEATURES and BENEFITS:
HPPE Fibre and Glass Fibre polyamide, Foam safety gloves
Abrasion resistant
Cut resistant
NBR Foam coating
Knitted cuff
Palm and fingertips coated
Flexible
Excellent dexterity
For use in, dry or slightly damp applications
Protects from moisture
Excellent fit
Comfortable
Long life
Various sizes available
APPLICATIONS:
Automotive industry
Metal work
Packaging
UVEX Gloves
Related links
- uvex Green Work Gloves Nitrile Foam Coating
- Mapa ULTRANE 664 Green Nitrile Foam Work Gloves Nitrile Foam Coating
- Skytec BMG784 Black Metal Fibre Size 10, Nitrile Foam Coating
- uvex uvex phynomic XG Black Elastane Work Gloves Nitrile Foam Coating
- uvex Unidur Orange High Performance Polyethylene Work Gloves Nitrile Foam Coating
- Rostaing MIDSEASON Black Size 10, Nitrile Foam Coating
- Polyco Healthline Grip It Green Nitrile Work Gloves Nitrile Foam Coating
- Ansell HyFlex 11-842 Green Nylon Work Gloves Nitrile Foam Coating

