Skytec BMG784 Black, Green HPPE, Metal Fibre, Nylon Work Gloves, Size 10, Nitrile Foam Coating
- RS Stock No.:
- 201-3587
- Mfr. Part No.:
- BMG00784E
- Manufacturer:
- Skytec
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 201-3587
- Mfr. Part No.:
- BMG00784E
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | HPPE, Metal Fibre, Nylon | |
| Lining Material | 18 Gauge High Performance Polyethylene, Metal Fibre, Nylon | |
| Colour | Black, Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | No | |
| Coating | Nitrile Foam | |
| Number of Gloves | 1 | |
| Series | BMG784 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 10 | ||
Product Type Work Gloves | ||
Material HPPE, Metal Fibre, Nylon | ||
Lining Material 18 Gauge High Performance Polyethylene, Metal Fibre, Nylon | ||
Colour Black, Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard No | ||
Coating Nitrile Foam | ||
Number of Gloves 1 | ||
Series BMG784 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec BMG784 10/XL is an ultra lightweight, extreme cut resistant gloves with nitrile foam. It is very light weight glove providing outstanding cut protection and high dexterity in most risky applications.
Fully encapsulated enable extreme cut protection
Seamless knit prevents irritation
Elasticated wrist provides a secure fit
Related links
- Skytec BMG784 Black Size 9, Nitrile Foam Coating
- Skytec BMG784 Black Size 8, Nitrile Foam Coating
- Skytec TRC760 Black Polyester Size 12/3XL Nitrile Foam Coating
- Skytec TRC760 Black Polyester Size XS Nitrile Foam Coating
- Skytec TRC760 Black Polyester Size M Nitrile Foam Coating
- Skytec TRC760 Black Polyester Size XL Nitrile Foam Coating
- Skytec TRC760 Black Polyester Size S Nitrile Foam Coating
- Skytec TRC760 Black Polyester Size L Nitrile Foam Coating
