uvex Unidur Green Fibreglass, HPPE Work Gloves, Size 10, NBR Coating
- RS Stock No.:
- 128-8453
- Mfr. Part No.:
- 6096410
- Manufacturer:
- uvex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
€13.91
(exc. VAT)
€17.11
(inc. VAT)
- RS Stock No.:
- 128-8453
- Mfr. Part No.:
- 6096410
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Fibreglass, HPPE | |
| Colour | Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | C | |
| Series | Unidur | |
| Coating | NBR | |
| Number of Gloves | 2 | |
| Safety Standard | No | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | No | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Fibreglass, HPPE | ||
Colour Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test C | ||
Series Unidur | ||
Coating NBR | ||
Number of Gloves 2 | ||
Safety Standard No | ||
Resistance Features Cut Resistant | ||
Standards/Approvals No | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Related links
- uvex Unidur Green Fibreglass Size 8, NBR Coating
- uvex Unidur Green Fibreglass Size 9, NBR Coating
- uvex Unidur Green Fibreglass Size 7, NBR Coating
- uvex Unidur Grey Fibreglass Polyamide Work Gloves NBR Coating
- uvex Unidur Green Fibreglass Size 11, Nitrile Foam Coating
- uvex Unidur 6659 Black Fibreglass Size 10, NBR Coating
- uvex Unidur Grey Fibreglass Polyamide Work Gloves NBR Coating
- uvex Unidur Grey Fibreglass Polyamide Work Gloves NBR Coating

