Ansell AlphaTec 58-435 Green Nitrile Rubber Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 272-8969
- Mfr. Part No.:
- 58435080
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€10.09
(exc. VAT)
€12.41
(inc. VAT)
In Stock
- 107 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €10.09 |
*price indicative
- RS Stock No.:
- 272-8969
- Mfr. Part No.:
- 58435080
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Gloves | |
| Size | 8 | |
| Material | Nitrile Rubber | |
| Colour | Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 0 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | A | |
| Resistance Features | Abrasion Resistant, Chemical Resistant | |
| Coating | Nitrile | |
| Series | AlphaTec 58-435 | |
| Number of Gloves | 1 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Gloves | ||
Size 8 | ||
Material Nitrile Rubber | ||
Colour Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 0 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test A | ||
Resistance Features Abrasion Resistant, Chemical Resistant | ||
Coating Nitrile | ||
Series AlphaTec 58-435 | ||
Number of Gloves 1 | ||
EN 374 Chemical Yes | ||
Standards/Approvals No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
Ansell Gloves - 58435070
This category of protective work gloves comprises heavy-duty nitrile gloves designed for reliable grip and durability. Ideal for various industrial applications, these gloves offer enhanced flexibility and chemical resistance, making them essential for safe handling in demanding environments. The nitrile coating ensures reliable performance when working with oily or wet components, helping to reduce hand fatigue during extended wear.
Features & Benefits
• ANSELL GRIP™ Technology enhances grip and reduces fatigue
• Robust nitrile shell optimises resistance to abrasion and punctures
• Chemical protective barrier guards against a range of solvents
• Foldable gutter cuff design prevents liquid drips onto forearms
• Compliant for food handling, suitable for diverse processing tasks
• Enhanced flexibility allows ease of movement during operations
Applications
• Suitable for automotive and machinery maintenance tasks
• Often employed in metalworking and assembly operations
• Can be used for body painting and surface inspection
• Applicable in transferring liquids and solids during processes
• Frequently utilised in warehousing of raw materials
What level of chemical protection do these gloves provide?
The gloves feature a nitrile protective barrier that offers resistance against various chemicals, including hydrocarbon derivatives and alcohol bases, making them suitable for multiple industrial applications.
How do these gloves contribute to reducing user fatigue during extended use?
The gloves incorporate ANSELL GRIP™ Technology, which not only enhances grip but also minimises hand fatigue by providing better control when handling oily or wet components, making them more comfortable for long-term wear.
Can these gloves be used for food handling and processing?
Yes, these gloves comply with relevant food safety regulations, making them suitable for various food processing applications where hygiene and protection are paramount.
What makes these gloves suitable for heavy-duty applications?
The robust construction features a 0.7mm nitrile shell that delivers excellent resistance to snags, punctures, and abrasions, ensuring they can withstand tough working conditions without compromising safety.
How should these gloves be cleaned and maintained?
While specific cleaning instructions may vary, it is generally recommended to rinse the gloves with clear water after use to remove any contaminants and allow them to air dry to prolong their lifespan.
Related links
- Ansell AlphaTec 58-435 Green Nitrile Gloves Nitrile Coating
- Ansell AlphaTec 58-435 Green Nitrile Gloves Nitrile Coating
- Ansell AlphaTec 58-435 Green Nitrile Gloves Nitrile Coating
- Ansell AlphaTec 58-435 Green Nitrile Gloves Nitrile Coating
- Ansell AlphaTec 58-008 Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 58-735 Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 58-430 Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 58-330 Green Aquadri Work Gloves Nitrile Coating
