Ansell HyFlex 11-541 Grey Kevlar Work Gloves, Size 9, Nitrile Coating

Subtotal (1 pair)*

€18.75

(exc. VAT)

€23.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 126 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€18.75

*price indicative

RS Stock No.:
179-3093
Mfr. Part No.:
11541090
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Work Gloves

Size

9

Lining Material

Kevlar

Material

Kevlar

Colour

Grey

EN 388 Abrasion

4

EN 388 Tear

2

EN 388 Puncture

1

EN388 Cut - TDM-100 Test

D

EN 388 Blade

Yes

EN388 Cut - Coup Test

X

Coating

Nitrile

Safety Standard

ANSI ABR 4, EN

Series

HyFlex 11-541

Resistance Features

Heat Resistant

Number of Gloves

2

EN 374 Chemical

No

Standards/Approvals

CE

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

Ansell HyFlex 11-541 Series Work Gloves, Size 9 Glove Size, Grey - 11541090


This work glove offers mid-range cut protection for handling tasks with moderate risk. Constructed with a Kevlar lining and a nitrile-coated palm, they are intended for industrial environments where grip, abrasion durability and puncture resistance are required. The gloves are CE certified and designed for general mechanical and assembly contexts rather than chemical or thermal exposure.

Features and Benefits:


• EN388 Abrasion 4 rating improves service life in abrasive tasks
• A4/EN ISO D cut resistance reduces laceration risk during handling
• ANSI ABR 4 puncture classification enhances protection against perforation
• ANSELL GRIP™ nitrile coating supports stable handling and control
• FORTIX™ abrasion durability extends usable wear cycles

Applications


• Suitable for handling metal sheets and panels
• Ideal for final assembly of mechanical components
• Used for working with parts that have sharp, rough edges
• Can be used in automotive manufacturing tasks
• Suitable for infrastructure maintenance operations

Are these gloves suitable for chemical handling?


They are not chemical-resistant and are not designed for chemical exposure.

Do they provide thermal protection for hot work?


They do not offer thermal or EN407-rated heat protection, though the Kevlar lining offers some heat-resistant properties.

What liner materials contribute to cut protection?


The liner combines Kevlar and INTERCEPT™ cut-resistance technology with nylon and spandex for dexterity.

How does the Palm coating affect grip in dirty environments?


The dark foam nitrile Palm masks dirt while ANSELL GRIP™ technology maintains handling control.

What packaging quantities are available?


They are supplied in packaged sets with multiple pairs per bag and carton.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy