Ansell HyFlex 11-541 Grey Kevlar, Elastane, Stainless Steel Gloves, Size 6, Nitrile Foam Coating
- RS Stock No.:
- 348-063
- Mfr. Part No.:
- 11541060
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 348-063
- Mfr. Part No.:
- 11541060
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 6 | |
| Product Type | Gloves | |
| Material | Kevlar, Elastane, Stainless Steel | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Coating | Nitrile Foam | |
| Safety Standard | ANSI/ISEA 105-2024, CE, EN 388, EN 407 | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Series | HyFlex 11-541 | |
| Standards/Approvals | ANSI/ISEA 105-2024, CE, EN 388:4X21D, EN ISO D | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 6 | ||
Product Type Gloves | ||
Material Kevlar, Elastane, Stainless Steel | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Coating Nitrile Foam | ||
Safety Standard ANSI/ISEA 105-2024, CE, EN 388, EN 407 | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Series HyFlex 11-541 | ||
Standards/Approvals ANSI/ISEA 105-2024, CE, EN 388:4X21D, EN ISO D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Ansell Work Gloves - 11541100
This work gloves category is designed for diverse industrial applications where protection, dexterity, and comfort are paramount. These gloves emphasize heat resistance and cut protection, making them ideal for environments that require secure handling of sharp or heated materials. Constructed from high-quality materials, they promise reliable performance across various tasks.
Features & Benefits
• Enhanced grip provided by ANSELL GRIP™ Technology and palm coating
• INTERCEPT™ Cut Resistance Technology offers superior cut protection
• ZONZ™ Comfort Fit minimises hand fatigue during extended use
• FORTIX™ Abrasion Resistance ensures long-lasting durability
• Lightweight liner optimises flexibility while maintaining protection
• Dirt-masking palm conceals stains for a cleaner appearance
Applications
• Suitable for handling metal sheets and sharp panels
• Often employed in mechanical assembly processes
• Applicable in warehouses for managing heavy and rough materials
• Can be used for tasks involving sharp or rough edges
• Ideal for industries such as automotive and metal fabrication
How do the heat-resistant properties perform in high-temperature environments?
The gloves are designed to withstand heat, providing a protective barrier that allows safe handling of hot objects. They are tested and rated for thermal protection, ensuring safety in heat-intensive tasks.
What advantages does the nitrile coating provide on these gloves?
The nitrile coating enhances grip and increases resistance to oils and liquids, which is particularly beneficial when working with machinery or in environments where these substances are present.
Are these gloves suitable for individuals with sensitive skin?
While most users find the gloves comfortable, a small number may be sensitive to specific materials used. Its advisable to conduct a patch test for skin compatibility before extended use.
How should I care for and maintain these gloves to ensure their longevity?
To maintain their effectiveness, clean the gloves with mild soap and water after use. Avoid harsh chemicals that could degrade the materials, and store them in a cool, dry place away from direct sunlight.
Related links
- Ansell HyFlex 11-541 Grey Kevlar Stainless Steel Gloves Nitrile Foam Coating
- Ansell HyFlex 11-541 Grey Kevlar Stainless Steel Gloves Nitrile Foam Coating
- Ansell HyFlex 11-501 Blue Kevlar Stainless Steel Gloves Nitrile Coating
- Ansell HyFlex 11-541 Grey Kevlar Work Gloves Nitrile Coating
- Ansell HyFlex 11-541 Grey Kevlar Work Gloves Nitrile Coating
- Ansell HyFlex 11-501 Grey Kevlar Cut Resistant Gloves Nitrile Foam Coating
- Ansell ActivArmr 97-003 Blue Kevlar Stainless Steel Gloves Nitrile Coating
- Ansell HyFlex 11-501 Grey Kevlar Work Gloves Nitrile Foam Coating
