Ansell ActivArmr Black Acrylic Work Gloves, Size 10, Polyvinyl Chloride Coating
- RS Stock No.:
- 181-3309
- Mfr. Part No.:
- 97631100
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€11.24
(exc. VAT)
€13.83
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €11.24 |
*price indicative
- RS Stock No.:
- 181-3309
- Mfr. Part No.:
- 97631100
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Acrylic | |
| Colour | Black | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 2 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | B | |
| Number of Gloves | 1 | |
| Series | ActivArmr | |
| Safety Standard | EN 407, EN 388 | |
| Resistance Features | Cold Resistant | |
| Coating | Polyvinyl Chloride | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Acrylic | ||
Colour Black | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 2 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test B | ||
Number of Gloves 1 | ||
Series ActivArmr | ||
Safety Standard EN 407, EN 388 | ||
Resistance Features Cold Resistant | ||
Coating Polyvinyl Chloride | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
- COO (Country of Origin):
- CN
Ansell Work Gloves - 97631100
This protective gear category encompasses cold-resistant work gloves designed to offer optimal dexterity while maintaining an effective grip in low temperatures. The gloves are constructed using a blend of acrylic and PVC materials, ensuring protection against mechanical risks while enhancing user comfort during various tasks in challenging environments.
Features & Benefits
• PVC coating ensures a firm grip for improved handling in cold conditions
• Knitted thermal materials provide warmth and comfort for extended wear
• Durable acrylic and nylon blend offers reliable mechanical protection
• Form-fitting design enhances dexterity for precision tasks
• EN388 certified gloves ensure resistance against cuts and abrasions
Applications
• Suitable for construction tasks in cold weather
• Often employed in food processing environments
• Can be used for forestry and outdoor winter work
• Applicable in machinery operation and equipment handling
• Ideal for infrastructure maintenance in frigid conditions
What types of mechanical risks do these gloves protect against?
These gloves are designed to guard against cuts, abrasions, and punctures, making them suitable for various industrial applications where hand safety is crucial.
How do these gloves perform in terms of grip and flexibility?
The PVC coating on the gloves provides a strong and reliable grip, which allows for flexibility and control while working, especially in cold environments.
What maintenance tips ensure longevity for these gloves?
To extend the lifespan, it's recommended to clean them after use and avoid exposing them to harsh chemicals or excessive moisture. Storing them in a dry location helps maintain their integrity.
Can these gloves be used in food handling applications?
While they offer mechanical protection, users should verify suitability based on specific food safety regulations and requirements in their region.
Are there any known allergens associated with the gloves?
The gloves contain natural rubber proteins in the knitted wrist elastic, which may cause allergic reactions in a small number of users. Its advisable to assess personal sensitivity before use.
Related links
- Ansell ActivArmr 97-681 Blue Polyvinyl Chloride Acrylic Work Gloves Polyvinyl Chloride Coating
- Ansell ActivArmr 97-631 Black Acrylic Size 11, Polyvinyl Chloride Coating
- Ansell ActivArmr 97-631 Black Acrylic Size 07, Polyvinyl Chloride Coating
- Ansell ActivArmr 97-681 Blue Polyvinyl Chloride Acrylic Work Gloves Polyvinyl Chloride Coating
- Ansell ActivArmr 97-631 Black Acrylic Polyvinyl Chloride Work Gloves PVC Coating
- Tegera 4635 Green Spandex Size 10, Polyvinyl Chloride Coating
- Ansell ActivArmr 97-011 Black Acrylic Size 10, Nitrile Coating
- Ansell ActivArmr Orange Cotton Work Gloves Polyvinyl Chloride Coating
