Ansell ActivArmr 97-631 Black Acrylic, Nylon (Liner) Work Gloves, Size 11, Polyvinyl Chloride Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
345-613
Mfr. Part No.:
97631110
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Work Gloves

Size

11

Material

Acrylic, Nylon (Liner)

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

12

Coating

Polyvinyl Chloride

Resistance Features

Abrasion Resistant, Cut Resistant, Cold Protection

Series

ActivArmr 97-631

Safety Standard

ANSI/ISEA 105-2024

Standards/Approvals

EN ISO 374-1, EN 511, EN ISO 374-5, EN 407, EN388

RoHS Status: Exempt

COO (Country of Origin):
CN

Ansell Work Gloves - 97631100


This protective gear category encompasses cold-resistant work gloves designed to offer optimal dexterity while maintaining an effective grip in low temperatures. The gloves are constructed using a blend of acrylic and PVC materials, ensuring protection against mechanical risks while enhancing user comfort during various tasks in challenging environments.

Features & Benefits


• PVC coating ensures a firm grip for improved handling in cold conditions

• Knitted thermal materials provide warmth and comfort for extended wear

• Durable acrylic and nylon blend offers reliable mechanical protection

• Form-fitting design enhances dexterity for precision tasks

• EN388 certified gloves ensure resistance against cuts and abrasions

Applications


• Suitable for construction tasks in cold weather

• Often employed in food processing environments

• Can be used for forestry and outdoor winter work

• Applicable in machinery operation and equipment handling

• Ideal for infrastructure maintenance in frigid conditions

What types of mechanical risks do these gloves protect against?


These gloves are designed to guard against cuts, abrasions, and punctures, making them suitable for various industrial applications where hand safety is crucial.

How do these gloves perform in terms of grip and flexibility?


The PVC coating on the gloves provides a strong and reliable grip, which allows for flexibility and control while working, especially in cold environments.

What maintenance tips ensure longevity for these gloves?


To extend the lifespan, it's recommended to clean them after use and avoid exposing them to harsh chemicals or excessive moisture. Storing them in a dry location helps maintain their integrity.

Can these gloves be used in food handling applications?


While they offer mechanical protection, users should verify suitability based on specific food safety regulations and requirements in their region.

Are there any known allergens associated with the gloves?


The gloves contain natural rubber proteins in the knitted wrist elastic, which may cause allergic reactions in a small number of users. It’s advisable to assess personal sensitivity before use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy