Ansell ActivArmr 97-011 Black, Orange Polyester (Liner), Acrylic Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 181-3314
- Mfr. Part No.:
- 97011090
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€15.40
(exc. VAT)
€18.94
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €15.40 |
*price indicative
- RS Stock No.:
- 181-3314
- Mfr. Part No.:
- 97011090
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Gloves | |
| Size | 9 | |
| Material | Polyester (Liner), Acrylic | |
| Lining Material | Acrylic, Polyester | |
| Colour | Black, Orange | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | A | |
| EN388 Cut - Coup Test | 1 | |
| Safety Standard | ANSI/ISEA 105-2024 | |
| Series | ActivArmr 97-011 | |
| Number of Gloves | 12 | |
| Resistance Features | Cold Resistant | |
| Coating | Nitrile | |
| Standards/Approvals | EN ISO 374-1, EN388, EN 407, EN ISO 374-5, EN 511 | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Gloves | ||
Size 9 | ||
Material Polyester (Liner), Acrylic | ||
Lining Material Acrylic, Polyester | ||
Colour Black, Orange | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test A | ||
EN388 Cut - Coup Test 1 | ||
Safety Standard ANSI/ISEA 105-2024 | ||
Series ActivArmr 97-011 | ||
Number of Gloves 12 | ||
Resistance Features Cold Resistant | ||
Coating Nitrile | ||
Standards/Approvals EN ISO 374-1, EN388, EN 407, EN ISO 374-5, EN 511 | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
- COO (Country of Origin):
- CN
Ansell ActivArmr 97-011 Series Gloves, Nitrile Coating, Acrylic Liner - 97011090
This glove provides cold-weather hand protection for industrial work, combining a two-ply acrylic brushed liner with a sandy nitrile Palm coating to maintain grip in wet or oily conditions. Designed for tasks requiring dexterity and prolonged wear, it balances thermal resistance and abrasion defence while remaining breathable for all-day comfort.
Features and Benefits:
• EN388 level 4 abrasion delivers extended surface wear resistance
• Double-dipped sandy nitrile Palm gives secure wet grip
• Two-ply acrylic brushed liner offers tested cold protection
• EN388 blade protection reduces risk from cutting hazards
• Knitwrist cuff ensures a snug, debris-resistant fit
• Double-dipped sandy nitrile Palm gives secure wet grip
• Two-ply acrylic brushed liner offers tested cold protection
• EN388 blade protection reduces risk from cutting hazards
• Knitwrist cuff ensures a snug, debris-resistant fit
Applications
• Suitable for loading trucks and vehicle handling
• Ideal for cold storage environments and refrigerated work
• Used for maintenance tasks requiring tactile control
• Can be used in construction for material handling
• Appropriate for product shipping, transport and delivery
• Ideal for cold storage environments and refrigerated work
• Used for maintenance tasks requiring tactile control
• Can be used in construction for material handling
• Appropriate for product shipping, transport and delivery
What temperatures can the lining resist?
The liner has been tested to perform at -4°F/-20°C providing cold-rated hand protection.
How are the gloves packaged for supply?
They are supplied as 6 pairs per bag with 12 bags per carton forming a pack of 72 gloves.
Which safety standards relate to abrasion and puncture performance?
Abrasion and puncture levels are measured to EN388, with an abrasion rating of 4 and tear rating of 3.
Are these gloves suitable for chemical handling?
They are assessed against EN ISO 374-1 and listed with chemical protection standards but are not primarily specified as chemical immersion gloves.
What materials make up the glove and coating?
The liner comprises acrylic and polyester while the coating is nitrile, giving puncture and oil-resistant properties.
Related links
- Ansell ActivArmr 97-011 Black Acrylic Gloves Nitrile Coating
- Ansell ActivArmr 97-011 Black Acrylic Work Gloves Nitrile Coating
- Ansell ActivArmr 97-011 Black Acrylic Size 09, Nitrile Coating
- Ansell ActivArmr 97-011 Black Acrylic Size 10, Nitrile Coating
- Ansell ActivArmr 97-011 Black Acrylic Size 08, Nitrile Coating
- Ansell ActivArmr 97-011 Black Acrylic Size 11, Nitrile Coating
- Ansell ActivArmr 97-011 Orange Polyester (Liner) Work Gloves Nitrile Coating
- Ansell ActivArmr 97-013 Orange Polyester Work Gloves Nitrile Polyurethane Coating
