Ansell ActivArmr 97-011 Black Acrylic, Polyester (Liner) Work Gloves, Size 09, Nitrile Coating

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
348-026
Mfr. Part No.:
97011VP090
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Work Gloves

Size

09

Material

Acrylic, Polyester (Liner)

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Blade

Yes

Safety Standard

ANSI/ISEA 105-2024

Series

ActivArmr 97-011

Resistance Features

Cold Resistant

Coating

Nitrile

Number of Gloves

12

Standards/Approvals

EN ISO 374-5, EN388, EN ISO 374-1, EN 511, EN 407

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell Cold weather work gloves are designed to offer reliable grip, abrasion, and cold protection in harsh environments. Tested to perform at temperatures as low as -4˚F/-20˚C, the gloves feature a two-ply acrylic brushed liner that ensures effective protection against the cold, oil, and abrasion.

Cold and abrasion resistance

Three quarter, double dipped nitrile coating with sandy finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy