Mapa KRYTECH 851 Orange HPPE Cut Resistant Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 184-5895
- Mfr. Part No.:
- 851 7
- Manufacturer:
- Mapa
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 184-5895
- Mfr. Part No.:
- 851 7
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Glove Size | 7 | |
| Primary Glove Application | Cut Resistant | |
| Glove Material | HPPE | |
| Main Colour of Glove | Orange | |
| Number of Gloves | 1Pair | |
| Glove Coating | Nitrile | |
| EN388 Abrasion | 4 | |
| EN388 Cut - Coup Test | X | |
| EN388 Tear | 4 | |
| EN388 Puncture | 3 | |
| EN388 Cut - TDM-100 Test | D | |
| EN388 Impact Protection | P | |
| EN388 2016 | 4X43D | |
| EN374 Chemical | No | |
| EN511 Cold | No | |
| EN407 Thermal | No | |
| Range | KRYTECH 851 | |
| Complies with EN 61340-5-1 | No | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Glove Size 7 | ||
Primary Glove Application Cut Resistant | ||
Glove Material HPPE | ||
Main Colour of Glove Orange | ||
Number of Gloves 1Pair | ||
Glove Coating Nitrile | ||
EN388 Abrasion 4 | ||
EN388 Cut - Coup Test X | ||
EN388 Tear 4 | ||
EN388 Puncture 3 | ||
EN388 Cut - TDM-100 Test D | ||
EN388 Impact Protection P | ||
EN388 2016 4X43D | ||
EN374 Chemical No | ||
EN511 Cold No | ||
EN407 Thermal No | ||
Range KRYTECH 851 | ||
Complies with EN 61340-5-1 No | ||
RoHS Status: Exempt
• Shock protection : specific areas are reinforced to bring cushionning protection and comfort where you need it (Upper thumb, Knuckles,
Base fingers & Palm)
• Durability in use : Long lasting coating, gloves stay clean due to their liquid resistance, suppleness guaranteed even after drying
• Grip overtime thanks to our specific technology
• Grease & Oilproof for better skin protection thanks to our specific technology
• High cut protection
Base fingers & Palm)
• Durability in use : Long lasting coating, gloves stay clean due to their liquid resistance, suppleness guaranteed even after drying
• Grip overtime thanks to our specific technology
• Grease & Oilproof for better skin protection thanks to our specific technology
• High cut protection
Related links
- Mapa KRYTECH 692 Yellow Nitrile Foam Cut Resistant Gloves Nitrile Foam Coating
- Mapa KryTech 851 Black Size 11
- Mapa KryTech 851 Black Size 7
- Mapa KryTech 693 Yellow Nitrile Foam Cut Resistant Gloves Nitrile Foam Coating
- Mapa KRYTECH 580 Black Size 7, Nitrile Coating
- Mapa KRYTECH 582 Black Size 7, Nitrile Coating
- Mapa KRYTECH 588 Black Size 7, Nitrile Coating
- Mapa KRYTECH 585 Black Size 7, Nitrile Coating
