Mapa KryTech 851 Black, Orange Nitrile Rubber Work Gloves, Size 8

Subtotal (1 pair)*

€20.52

(exc. VAT)

€25.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€20.52

*price indicative

RS Stock No.:
440-369
Mfr. Part No.:
34851048
Manufacturer:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Size

8

Product Type

Work Gloves

Material

Nitrile Rubber

Lining Material

High Density Polyethylene

Colour

Black, Orange

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Safety Standard

EN 388, EN ISO 21420, ISO 13997

Series

KryTech 851

Number of Gloves

24

Resistance Features

Durability, High Cut Protection, Impact Protection, Skin Protection

Standards/Approvals

EN388, EN ISO 21420, ISO 13997

RoHS Status: Exempt

COO (Country of Origin):
CN
The Mapa KryTech 851 Gloves are equipped with long lasting coating, which stay clean due to their liquid resistance, suppleness guaranteed even after drying. These gloves meet a range of safety standards, including EN388, ISO 13997:17.6 N, Level D cut protection and Category 2 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.

Reinforced crotch between thumb and forefinger in nitrile

Shock protection

High cut protection for safety work

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy